TMLM Series AC / DC PCB Mount Power Supplies:
12개 제품을 찾았습니다.TMLM Series AC / DC PCB Mount Power Supplies
The TMLM Series power module, offer highest power density in a fully encapsulated module which can be soldered directly on to PCBs. This feature makes these modules an ideal solution for all space critical applications. International safety approvals qualify the product for worldwide markets. SMD-technology and high efficiency guarantees a high reliability of these Power Supplies.
- Universal input 90?264 VAC, 47?440 Hz
- Fully encapsulated plastic case
- AC/DC power modules for PCB mounting
- Highest power density
- Short circuit and overload protection
- High efficiency
- EMI meets EN 55022, class B and FCC, level B
- Low ripple and noise
- 3-year product warranty
- Applications: Commercial & industrial electronic equipment.
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩65,685 | Min: 1 / Mult: 1 | ITE | 1 Output | 20W | 15VDC | 1.33A | - | - | Fixed | 90V AC to 264V AC | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ ₩74,653 5+ ₩72,028 10+ ₩69,403 50+ ₩65,685 | Min: 1 / Mult: 1 | ITE | 1 Output | 18W | 5VDC | 3.6A | - | - | Fixed | 90V AC to 264V AC | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ ₩35,990 5+ ₩31,491 10+ ₩26,093 50+ ₩23,394 100+ ₩22,634 | Min: 1 / Mult: 1 | ITE | 1 Output | 4W | 5VDC | 800mA | - | - | Fixed | 90V AC to 264V AC | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ ₩25,862 5+ ₩25,352 10+ ₩24,799 50+ ₩23,568 | Min: 1 / Mult: 1 | ITE | 1 Output | 4W | 15VDC | 267mA | - | - | Fixed | 90V AC to 264V AC | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ ₩25,862 5+ ₩25,352 10+ ₩24,852 50+ ₩23,669 100+ ₩23,177 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | 1 Output | 4W | 24VDC | 167mA | - | - | Fixed | 90V AC to 264V AC | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ ₩74,653 5+ ₩72,028 10+ ₩69,403 50+ ₩65,685 | Min: 1 / Mult: 1 | ITE | 1 Output | 20W | 24VDC | 833mA | - | - | Fixed | 90V AC to 264V AC | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ ₩25,653 10+ ₩24,649 | Min: 1 / Mult: 1 | ITE | 2 Output | 3.5W | 5VDC | 600mA | 3.3VDC | 150mA | Fixed | 90V AC to 264V AC | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ ₩74,922 5+ ₩72,328 10+ ₩70,213 50+ ₩66,872 100+ ₩65,685 | Min: 1 / Mult: 1 | ITE | 1 Output | 20W | 12VDC | 1.66A | - | - | Fixed | 90V AC to 264V AC | 27.32mm | 23.5mm | 52.5mm | TMLM Series | |||||
Each | 1+ ₩25,862 5+ ₩22,634 | Min: 1 / Mult: 1 | ITE | 1 Output | 4W | 9VDC | 444mA | - | - | Fixed | 90V AC to 264V AC | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ ₩25,862 5+ ₩22,634 | Min: 1 / Mult: 1 | ITE | 1 Output | 4W | 12VDC | 333mA | - | - | Fixed | 90V AC to 264V AC | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ ₩28,059 5+ ₩27,512 10+ ₩26,968 50+ ₩25,281 100+ ₩24,649 | Min: 1 / Mult: 1 | ITE | 2 Output | 3.6W | 12VDC | 250mA | 5VDC | 120mA | Fixed | 90V AC to 264V AC | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||
Each | 1+ ₩25,933 5+ ₩25,366 10+ ₩24,403 50+ ₩22,634 | Min: 1 / Mult: 1 | ITE | 1 Output | 4W | 3.3VDC | 1.2A | - | - | Fixed | 90V AC to 264V AC | 27mm | 17.1mm | 36.5mm | TMLM Series | |||||