0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
2353759

RoHS

Each
1+₩47,430
5+₩44,464
10+₩43,587
50+₩43,385
100+₩42,518
ITE
SIP
16.5W
2.5V
5.5V
3A
Fixed, Adjustable
4.5V
28V
15mm
32.2mm
9.1mm
R-7 Series
3795837

RoHS

Each
1+₩40,636
5+₩39,131
10+₩37,685
50+₩36,289
100+₩35,698
ITE
SIP
18W
600mV
6V
3A
Fixed, Adjustable
4.5V
14V
15.5mm
9.4mm
6mm
TSR 3 Series
2774027

RoHS

Each
1+₩47,301
5+₩46,998
10+₩46,235
50+₩44,887
100+₩44,155
ITE
SIP
42W
10V
14V
3A
Fixed, Adjustable
15V
28V
15mm
32.2mm
9.1mm
R-7 Series
3795839

RoHS

Each
1+₩46,106
5+₩45,905
10+₩45,343
50+₩43,644
100+₩42,982
ITE
SIP
45W
5V
15V
3A
Fixed, Adjustable
10V
30V
16.5mm
10.4mm
6mm
TSR 3 Series
4349567

RoHS

Each
1+₩124,885
5+₩122,266
10+₩118,842
50+₩114,392
-
Sixteenth Brick
300W
5V
28V
12.5A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
4349566

RoHS

Each
1+₩125,101
5+₩123,432
10+₩118,842
50+₩114,392
-
Sixteenth Brick
300W
9.6V
48V
8A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
1373962

RoHS

Each
1+₩217,353
5+₩205,802
10+₩201,686
ITE
-
-
4.5V
30V
12A
Fixed, Adjustable
10V
60V
127mm
137mm
48mm
SDC Series
1373960

RoHS

Each
1+₩233,154
5+₩220,763
10+₩216,348
ITE
-
-
4.5V
15V
20A
Fixed, Adjustable
10V
60V
127mm
137mm
48mm
SDC Series
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account