0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
4349563

RoHS

Each
1+₩91,502
Sixteenth Brick
250W
3.3V
24V
14A
Adjustable
9V
40V
13mm
35.6mm
25.6mm
RGA Series
4008025

RoHS

Each
1+₩85,015
10+₩84,877
-
250W
-
15V
-
Adjustable
9V
53V
13mm
-
-
RGA Series
4349565

RoHS

Each
1+₩91,502
Sixteenth Brick
250W
3.3V
15V
20A
Adjustable
9V
53V
13mm
35.6mm
25.6mm
RGA Series
3264794

RoHS

Each
1+₩564,470
5+₩553,181
Half Brick
3kW
0V
60V
50A
Adjustable
9V
60V
13mm
63.2mm
60.6mm
RBBA3000 Series
4349567

RoHS

Each
1+₩130,591
Sixteenth Brick
300W
5V
28V
12.5A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
4349566

RoHS

Each
1+₩130,591
Sixteenth Brick
300W
9.6V
48V
8A
Fixed, Adjustable
9V
53V
13mm
39.4mm
38.1mm
RGC Series
4349564

RoHS

Each
1+₩91,502
Sixteenth Brick
250W
3.3V
40V
10A
Adjustable
9V
53V
13mm
35.6mm
25.6mm
RGA Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account