0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
4033745

RoHS

Each
1+₩29,281
10+₩27,740
25+₩27,146
100+₩26,271
260+₩25,682
가격 더 알아보기
Industrial & Medical
BGA-49, Micro Module
3V
40V
2 Output
800mV
BGA
10V
49Pins
2.8A
1.4A
Adjustable
3V
40V
2.22mm
3MHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM8078 Series
4407773
Each
1+₩44,436
10+₩42,088
25+₩41,187
100+₩39,857
260+₩38,964
Medical & Industrial
BGA-49, Micro Module
3V
40V
2 Output
800mV
BGA
10V
49Pins
1.4A
1.4A
Adjustable
3V
40V
2.22mm
3MHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM8078 Series
4033737

RoHS

Each
1+₩28,984
10+₩27,460
25+₩26,873
100+₩26,006
490+₩25,044
가격 더 알아보기
Industrial
BGA-28, Micro Module
3.2V
40V
1 Output
800mV
BGA
15V
28Pins
2A
2A
Adjustable
3.2V
40V
2.22mm
2.2MHz
6.25mm
Buck (Step Down)
4mm
125°C
LTM8063 Series
4033738

RoHS

Each
1+₩31,507
10+₩30,073
25+₩28,312
100+₩26,746
490+₩25,409
가격 더 알아보기
Industrial
BGA-28, Micro Module
3.2V
40V
1 Output
800mV
BGA
15V
28Pins
2A
2A
Adjustable
3.2V
40V
2.22mm
2.2MHz
6.25mm
Buck (Step Down)
4mm
125°C
LTM8063 Series
4033732

RoHS

Each
1+₩42,254
10+₩40,024
25+₩39,167
100+₩37,902
260+₩37,053
Industrial
BGA-49, Micro Module
3.4V
40V
1 Output
970mV
BGA
18V
49Pins
2.5A
2.5A
Adjustable
3.4V
40V
2.22mm
3MHz
6.25mm
Buck (Step Down)
6.25mm
150°C
LTM8002 Series
4033733

RoHS

Each
1+₩37,735
10+₩35,748
25+₩34,983
100+₩33,854
260+₩33,095
가격 더 알아보기
Industrial
BGA-49, Micro Module
3.4V
40V
1 Output
970mV
BGA
18V
49Pins
2.5A
2.5A
Adjustable
3.4V
40V
2.22mm
3MHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM8002 Series
4033749

RoHS

Each
1+₩41,413
10+₩39,219
25+₩38,380
100+₩37,141
260+₩36,310
가격 더 알아보기
Industrial
BGA-49, Micro Module
3V
36V
1 Output
1V
BGA
36V
49Pins
1.5A
1.5A
Adjustable
3V
36V
2.22mm
2MHz
6.25mm
Buck-Boost
6.25mm
125°C
LTM8083 Series
4033748

RoHS

Each
1+₩36,041
10+₩34,147
25+₩33,415
100+₩32,337
260+₩31,612
가격 더 알아보기
Industrial
BGA-49, Micro Module
3V
36V
1 Output
1V
BGA
36V
49Pins
1.5A
1.5A
Adjustable
3V
36V
2.22mm
2MHz
6.25mm
Buck-Boost
6.25mm
125°C
LTM8083 Series
4033746

RoHS

Each
1+₩29,888
10+₩28,315
25+₩27,709
100+₩26,815
260+₩26,215
가격 더 알아보기
Industrial & Medical
BGA-49, Micro Module
3V
40V
2 Output
800mV
BGA
10V
49Pins
2.8A
1.4A
Adjustable
3V
40V
2.22mm
3MHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM8078 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account