0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
4848854

RoHS

Each
1+₩132,435
5+₩129,991
10+₩125,807
50+₩121,776
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4848852

RoHS

Each
1+₩132,435
5+₩129,991
10+₩126,276
50+₩121,776
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4848853

RoHS

Each
1+₩132,435
5+₩129,991
10+₩125,807
50+₩121,776
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
1893584

RoHS

Each
1+₩33,789
5+₩33,433
10+₩32,425
50+₩32,418
100+₩32,410
가격 더 알아보기
ITE
SIP
30W
3.3V
15V
2A
Adjustable
11V
32V
15mm
32.2mm
9.1mm
R-6 Series
2440300

RoHS

Each
1+₩15,926
5+₩15,693
10+₩15,459
50+₩14,982
100+₩14,775
가격 더 알아보기
ITE
DIP
6.3W
4.5V
12.6V
500mA
Adjustable
11V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
2760748

RoHS

Each
1+₩15,797
5+₩15,209
10+₩14,963
50+₩14,405
100+₩14,171
가격 더 알아보기
ITE
Surface Mount DIP
4W
3V
8V
500mA
Adjustable
6.5V
32V
8.8mm
15.3mm
9.6mm
R-78AA-0.5 Series
4349595

RoHS

Each
1+₩140,122
5+₩136,417
10+₩132,711
50+₩127,746
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.83mm
34.04mm
i7A Series
4349591

RoHS

Each
1+₩109,168
5+₩107,663
10+₩105,150
50+₩105,139
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
1893578

RoHS

Each
1+₩31,926
5+₩30,903
10+₩29,937
50+₩29,302
100+₩28,887
가격 더 알아보기
ITE
SIP
9W
1.8V
9V
1A
Adjustable
9V
32V
15mm
32.2mm
9.1mm
R-6 Series
4349592

RoHS

Each
1+₩111,512
5+₩111,308
10+₩107,443
50+₩103,426
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
4349594

RoHS

Each
1+₩126,726
5+₩124,803
10+₩122,880
50+₩118,283
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account