0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

21개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
4349591

RoHS

Each
1+₩118,264
5+₩117,156
10+₩115,720
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
4349595

RoHS

Each
1+₩140,089
5+₩137,860
10+₩135,630
50+₩131,653
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.83mm
34.04mm
i7A Series
4565946

RoHS

Each
1+₩85,568
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4848854

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4853372

RoHS

Each
1+₩88,922
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853371

RoHS

Each
1+₩88,922
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853375

RoHS

Each
1+₩88,922
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853373

RoHS

Each
1+₩88,922
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4848852

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4848857

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
4565947

RoHS

Each
1+₩85,568
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
3703302

RoHS

Each
1+₩120,394
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
3703305

RoHS

Each
1+₩136,752
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
34.04mm
36.83mm
24.9mm
i7A Series
3703303

RoHS

Each
1+₩120,394
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
3703304

RoHS

Each
1+₩141,198
5+₩139,953
10+₩137,117
50+₩136,752
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
34.04mm
36.83mm
12.7mm
i7A Series
4349594

RoHS

Each
1+₩132,307
5+₩131,653
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4349592

RoHS

Each
1+₩120,968
5+₩119,780
10+₩118,592
50+₩115,720
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
4244895

RoHS

Each
1+₩134,164
25+₩132,022
50+₩128,374
ITE
Sixteenth Brick
500W
-
24V
-
-
18V
60V
-
36.8mm
-
i7A Series
4848853

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4848856

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
4848855

RoHS

Each
1+₩146,221
5+₩143,307
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
21개 품목 1-21개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account