0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

39개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
2664686

RoHS

Each
1+₩63,501
5+₩63,035
ITE
Sixteenth Brick
250W
3.3V
24V
14A
Adjustable
9V
40V
12.7mm
33mm
22.9mm
i6A Series
2777467

RoHS

Each
1+₩42,937
5+₩42,701
ITE
Module
100W
5V
30V
4.5A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
2777466

RoHS

Each
1+₩42,701
ITE
Module
100W
3.3V
16.5V
8A
Adjustable
9V
53V
9.6mm
19.1mm
23.4mm
i3A Series
3581025

RoHS

Each
1+₩105,966
5+₩103,960
10+₩98,239
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
3703272

RoHS

Each
1+₩68,725
5+₩67,629
10+₩65,632
50+₩63,915
100+₩63,360
ITE
Sixteenth Brick
250W
3.3V
40V
10A
Adjustable
9V
53V
12.1mm
33mm
22.9mm
i6A Series
3581028

RoHS

Each
1+₩106,832
5+₩103,822
10+₩99,509
50+₩98,239
ITE
Sixteenth Brick
300W
5V
28V
12.5A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
4008025

RoHS

Each
1+₩87,219
10+₩87,077
-
-
250W
-
15V
-
Adjustable
9V
53V
13mm
-
-
RGA Series
4349565

RoHS

Each
1+₩97,360
5+₩96,362
10+₩91,502
-
Sixteenth Brick
250W
3.3V
15V
20A
Adjustable
9V
53V
13mm
35.6mm
25.6mm
RGA Series
4008023

RoHS

Each
1+₩87,219
10+₩87,077
-
Sixteenth Brick
-
3.3V
-
-
Adjustable
9V
40V
-
-
25.6mm
-
4349569

RoHS

Each
1+₩119,518
ITE
Sixteenth Brick
400W
800mV
8V
60A
Adjustable
9V
18V
11.5mm
36.8mm
34mm
i7A Series
4349563

RoHS

Each
1+₩92,966
5+₩91,502
-
Sixteenth Brick
250W
3.3V
24V
14A
Adjustable
9V
40V
13mm
35.6mm
25.6mm
RGA Series
4349590

RoHS

Each
1+₩63,138
5+₩62,169
10+₩61,790
ITE
Sixteenth Brick
250W
3.3V
15V
20A
Adjustable
9V
53V
12.1mm
33mm
22.9mm
i6A Series
4349459

RoHS

Each
1+₩99,442
5+₩99,158
10+₩98,482
ITE
Sixteenth Brick
300W
8V
24V
20A
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
4853367

RoHS

Each
1+₩88,922
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4848851

RoHS

Each
1+₩155,195
5+₩153,186
10+₩150,005
50+₩146,473
ITE & Industrial
Sixteenth Brick
550W
800mV
8V
100A
Adjustable
9V
18V
12.7mm
36.83mm
34.04mm
i7A Series
4853370

RoHS

Each
1+₩88,922
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4853368

RoHS

Each
1+₩88,922
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4853369

RoHS

Each
1+₩93,202
5+₩91,485
10+₩88,922
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4565945

RoHS

Each
1+₩87,772
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4848850

RoHS

Each
1+₩155,195
5+₩153,186
10+₩150,005
50+₩146,473
ITE & Industrial
Sixteenth Brick
550W
800mV
8V
100A
Adjustable
9V
18V
12.7mm
36.83mm
34.04mm
i7A Series
4729508

RoHS

Each
1+₩10,580
10+₩10,408
25+₩10,177
50+₩9,990
100+₩9,774
가격 더 알아보기
Communications Equipment, Networking Equipment, Servers and Storage Equipments
Micro Module
16.5W
600mV
5.5V
3A
Adjustable
9V
24V
3.5mm
6mm
6mm
-
3264794

RoHS

Each
1+₩564,470
5+₩553,181
-
Half Brick
3kW
0V
60V
50A
Adjustable
9V
60V
13mm
63.2mm
60.6mm
RBBA3000 Series
3262142

RoHS

Each
1+₩70,470
ITE
SIP
250W
3.3V
40V
10A
Adjustable
9V
53V
24.8mm
33mm
11.4mm
i6A Series
3581026

RoHS

Each
1+₩98,239
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
1893578

RoHS

Each
1+₩34,612
5+₩33,703
10+₩33,105
50+₩32,443
100+₩31,781
가격 더 알아보기
ITE
SIP
9W
1.8V
9V
1A
Adjustable
9V
32V
15mm
32.2mm
9.1mm
R-6 Series
39개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account