0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
4033676

RoHS

Each
1+₩82,653
10+₩78,289
25+₩76,610
119+₩73,830
357+₩72,354
ITE, Industrial & Medical
BGA-88, Micro Module
4.5V
20V
2 Output
600mV
BGA
5.5V
88Pins
20A
10A
Adjustable
4.5V
20V
5.01mm
1.3MHz
15mm
Buck (Step Down)
11.25mm
125°C
LTM4646 Series
4033736

RoHS

Each
1+₩53,298
10+₩50,481
25+₩49,400
168+₩47,220
336+₩46,449
Industrial
BGA-88, Micro Module
3V
40V
2 Output
800mV
BGA
8V
88Pins
7A
3.5A
Adjustable
3V
40V
3.32mm
3MHz
11.25mm
Buck (Step Down)
9mm
125°C
LTM8024 Series
4033677

RoHS

Each
1+₩84,285
10+₩79,833
25+₩78,122
119+₩75,285
ITE, Industrial & Medical
BGA-88, Micro Module
4.5V
20V
2 Output
600mV
BGA
5.5V
88Pins
20A
10A
Adjustable
4.5V
20V
5.01mm
1.3MHz
15mm
Buck (Step Down)
11.25mm
125°C
LTM4646 Series
4033734

RoHS

Each
1+₩49,349
10+₩46,750
25+₩45,749
168+₩43,732
336+₩43,018
Industrial
BGA-88, Micro Module
3V
40V
2 Output
800mV
BGA
8V
88Pins
7A
3.5A
Adjustable
3V
40V
3.32mm
3MHz
11.25mm
Buck (Step Down)
9mm
125°C
LTM8024 Series
4033696

RoHS

Each
1+₩107,351
10+₩96,374
25+₩90,886
112+₩85,398
ITE, Industrial & Medical
BGA-88, Micro Module
2.375V
20V
2 Output
600mV
BGA
5.5V
88Pins
30A
15A
Adjustable
4.5V
20V
5.74mm
1MHz
15mm
Buck (Step Down)
11.25mm
125°C
LTM4662 Series
4407708

RoHS

Each
1+₩112,727
10+₩106,767
25+₩104,477
112+₩100,827
ITE, Industrial & Medical
BGA-88, Micro Module
2.375V
20V
2 Output
600mV
BGA
5.5V
88Pins
15A
15A
Adjustable
4.5V
20V
5.74mm
1MHz
15mm
Buck (Step Down)
11.25mm
125°C
LTM4662 Series
4145310

RoHS

Each
1+₩207,487
ITE, Industrial & Medical
BGA-88, Micro Module
4.5V
20V
2 Output
600mV
BGA
5.5V
88Pins
30A
15A
Adjustable
4.5V
20V
5.74mm
1MHz
15mm
Buck (Step Down)
11.25mm
125°C
LTM4662 Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account