5W DC / DC Non Isolated Board Mount Converters - Adjustable Output:

9개 제품을 찾았습니다.
Find a huge range of 5W DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 200W, 16.5W, 250W & 500W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: XP Power, Recom Power & Cyntec
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
4545157

RoHS

Each
1+
₩501,970
5+
₩486,908
총계:₩501,970
Min: 1 / Mult: 1
ITE & Laboratory Equipment
DIP-10, Module
5W
-
1.5kV
3.33mA
Adjustable
22VDC
30V
15.2mm
64.8mm
33mm
HRC05 Series
4545153

RoHS

Each
1+
₩450,713
5+
₩437,187
총계:₩450,713
Min: 1 / Mult: 1
ITE & Laboratory Equipment
DIP-10, Module
5W
-
600V
8.33mA
Adjustable
22VDC
30V
15.2mm
64.8mm
33mm
HRC05 Series
4545156

RoHS

Each
1+
₩471,922
5+
₩457,752
총계:₩471,922
Min: 1 / Mult: 1
ITE & Laboratory Equipment
DIP-10, Module
5W
-
-1kV
5mA
Adjustable
22VDC
30V
15.2mm
64.8mm
33mm
HRC05 Series
4545158

RoHS

Each
1+
₩501,970
5+
₩486,908
총계:₩501,970
Min: 1 / Mult: 1
ITE & Laboratory Equipment
DIP-10, Module
5W
-
-1.5kV
3.33mA
Adjustable
22VDC
30V
15.2mm
64.8mm
33mm
HRC05 Series
4545154

RoHS

Each
1+
₩450,713
5+
₩437,187
총계:₩450,713
Min: 1 / Mult: 1
ITE & Laboratory Equipment
DIP-10, Module
5W
-
-600V
8.33mA
Adjustable
22VDC
30V
15.2mm
64.8mm
33mm
HRC05 Series
4355922

RoHS

Each
1+
₩3,310
10+
₩3,171
25+
₩3,158
총계:₩3,310
Min: 1 / Mult: 1
ITE & Industrial
Module
5W
600mV
5.25V
1A
Adjustable
2.3VDC
5.5VDC
1.6mm
2mm
2mm
RPZ-1.0 Series
4729516

RoHS

Each
1+
₩1,934
10+
₩1,839
25+
₩1,771
50+
₩1,716
100+
₩1,653
가격 더 알아보기
총계:₩1,934
Min: 1 / Mult: 1
-
Micro Module
5W
1V
5V
1A
Adjustable
4.5V
17V
1.7mm
3.5mm
3.5mm
-
4469437

RoHS

Each
1+
₩4,650
10+
₩4,486
25+
₩4,347
50+
₩4,237
총계:₩4,650
Min: 1 / Mult: 1
ITE, Industrial & Household
Module
5W
600mV
12V
1A
Adjustable
3V
22V
2mm
3mm
3mm
RPL-1.0 Series
4545155

RoHS

Each
1+
₩471,922
5+
₩457,752
총계:₩471,922
Min: 1 / Mult: 1
ITE & Laboratory Equipment
DIP-10, Module
5W
-
1kV
5mA
Adjustable
22VDC
30V
15.2mm
64.8mm
33mm
HRC05 Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account