16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output:
11개 제품을 찾았습니다.Find a huge range of 16.5W DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as 250W, 500W, 16.5W & 30W DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Cyntec, Recom Power, Murata Power Solutions & Omnion Power
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩14,507 5+ ₩12,694 10+ ₩11,183 | Min: 1 / Mult: 1 | ITE | DOSA | 16.5W | 600mV | 5.5V | 3A | Adjustable | 3V | 14.4V | 6.3mm | 12.2mm | 12.2mm | Pico DLynx Series | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩11,183 | Min: 10 / Mult: 1 | ITE | DOSA | 16.5W | 600mV | 5.5V | 3A | Adjustable | 3V | 14.4V | 6.3mm | 12.2mm | 12.2mm | Pico DLynx Series | |||||
Each | 1+ ₩42,218 5+ ₩41,842 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ ₩10,158 | Min: 1 / Mult: 1 | ITE | DOSA, SIP | 16.5W | 752.5mV | 3.6V | 5A | Programmable | 2.4V | 5.5V | 7.163mm | 22.86mm | 10.16mm | OKX-T/5-W5 Series | |||||
Each | 1+ ₩10,041 5+ ₩9,943 10+ ₩9,896 | Min: 1 / Mult: 1 | ITE | DOSA, SIP | 16.5W | 752.5mV | 3.6V | 5A | Programmable | 2.4V | 5.5V | 7.163mm | 22.86mm | 10.16mm | OKX-T/5-W5 Series | |||||
Each | 1+ ₩3,167 10+ ₩2,522 25+ ₩2,370 50+ ₩2,314 100+ ₩2,257 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Micro Module | 16.5W | 800mV | 5.5V | 3A | Adjustable | 4.5V | 17V | 1.7mm | 3mm | 2.8mm | - | |||||
Each | 1+ ₩2,825 10+ ₩2,238 25+ ₩2,105 50+ ₩2,067 100+ ₩1,991 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Micro Module | 16.5W | 800mV | 5.5V | 3A | Adjustable | 4.5V | 17V | 1.5mm | 3mm | 2.8mm | - | |||||
Each | 1+ ₩4,228 10+ ₩3,356 25+ ₩3,167 50+ ₩3,091 100+ ₩2,996 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Micro Module | 16.5W | 600mV | 3.3V | 5A | Adjustable | 2.7V | 5.5V | 1.5mm | 3mm | 3mm | - | |||||
Each | 1+ ₩4,721 10+ ₩4,228 25+ ₩4,020 50+ ₩3,792 100+ ₩3,660 가격 더 알아보기 | Min: 1 / Mult: 1 | Communications Equipment, Networking Equipment, Servers and Storage Equipments | Micro Module | 16.5W | 600mV | 5.5V | 3A | Adjustable | 9V | 24V | 3.5mm | 6mm | 6mm | - | |||||
Each | 1+ ₩41,842 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 2.5V | 5.5V | 3A | Fixed, Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ ₩40,010 5+ ₩39,975 | Min: 1 / Mult: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 18V | 15mm | 32.2mm | 9.1mm | R-5A Series |