0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
4540446

RoHS

Each
1+₩134,164
25+₩132,022
50+₩128,374
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
4540449

RoHS

Each
1+₩117,219
25+₩115,312
50+₩111,899
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
4540448

RoHS

Each
1+₩132,165
25+₩118,948
50+₩111,899
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
4540445

RoHS

Each
1+₩133,404
25+₩131,262
50+₩128,374
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
Adjustable
28V
60V
12.7mm
36.83mm
34.04mm
i7A Series
4540447

RoHS

Each
1+₩133,404
25+₩131,262
50+₩128,374
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
4540444

RoHS

TDK-LAMBDA
Each
1+₩134,164
25+₩132,022
50+₩128,374
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
Adjustable
28V
60V
12.7mm
36.83mm
34.04mm
i7A Series
4540450

RoHS

Each
1+₩117,219
25+₩115,312
50+₩111,899
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account