LTM4601HV Series DC / DC Non Isolated Board Mount Converters - Adjustable Output :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
Product Range
=LTM4601H...
1
(1)
(6)
(6)
(2)
(3)
(4)
(3)
(1)
Power Supply Applications
(2)
DC / DC Converter Type
(2)
Input Voltage Min
(2)
Input Voltage Max
(2)
No. of Outputs
(2)
Output Voltage Min
(2)
DC / DC Converter IC Case
(2)
Output Voltage Max
(2)
No. of Pins
(2)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Voltage Min | Input Voltage Max | No. of Outputs | Output Voltage Min | DC / DC Converter IC Case | Output Voltage Max | No. of Pins | Output Current Max | Output Current | DC / DC Converter Output Type | Input Voltage DC Min | Input Voltage DC Max | Height | Switching Frequency | Depth | Topology | Width | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩84,313 10+₩79,850 25+₩78,138 119+₩75,302 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | 1 Output | 600mV | LGA | 5V | 118Pins | 12A | 12A | Adjustable | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601HV Series | ||||||
Each | 1+₩96,883 10+₩91,761 25+₩89,795 119+₩86,534 | ITE & Industrial | LGA-133, Micro Module | 4.5V | 28V | 1 Output | 600mV | LGA | 5V | 118Pins | 12A | 12A | Adjustable | 4.5V | 20V | 2.82mm | 850kHz | 15mm | Buck (Step Down) | 15mm | 85°C | LTM4601HV Series | ||||||