0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
4029497

RoHS

Each
1+₩12,688
Industrial
LGA-21, Micro Module
4V
36V
1 Output
1.25V
LGA
5V
21Pins
200mA
200mA
Adjustable
4V
36V
2.32mm
450kHz
6.25mm
Buck (Step Down)
6.25mm
85°C
LTM8020 Series
3360093

RoHS

Each
1+₩55,197
10+₩44,764
25+₩42,159
132+₩38,844
264+₩37,861
Industrial
SIP-29, Module
4.5V
60V
1 Output
8V
SIP
24V
29Pins
3A
3A
Adjustable
4.5V
60V
4.32mm
450kHz
9mm
Synchronous Buck (Step Down)
15mm
125°C
MAXM17537 Series
4033678

RoHS

Each
1+₩53,944
10+₩51,097
25+₩50,002
170+₩47,783
340+₩47,003
ITE & Industrial
BGA-68, Micro Module
4.5V
16V
1 Output
600mV
BGA
3.3V
68Pins
10A
10A
Adjustable
4.5V
16V
4.92mm
450kHz
9mm
Buck (Step Down)
15mm
125°C
LTM4649 Series
4029498

RoHS

Each
1+₩39,753
10+₩37,659
25+₩36,853
100+₩35,664
260+₩34,864
Industrial
LGA-21, Micro Module
4V
36V
1 Output
1.25V
LGA
5V
21Pins
200mA
200mA
Adjustable
4V
36V
2.32mm
450kHz
6.25mm
Buck (Step Down)
6.25mm
125°C
LTM8020 Series
4033679

RoHS

Each
1+₩68,003
10+₩55,404
25+₩52,258
170+₩47,796
340+₩46,689
ITE & Industrial
BGA-68, Micro Module
4.5V
16V
1 Output
600mV
BGA
3.3V
68Pins
10A
10A
Adjustable
4.5V
16V
4.92mm
450kHz
9mm
Buck (Step Down)
15mm
125°C
LTM4649 Series
4029496

RoHS

Each
1+₩19,728
10+₩18,683
25+₩18,283
100+₩17,693
260+₩17,298
가격 더 알아보기
Industrial
LGA-21, Micro Module
4V
36V
1 Output
1.25V
LGA
5V
21Pins
200mA
200mA
Adjustable
4V
36V
2.32mm
450kHz
6.25mm
Buck (Step Down)
6.25mm
85°C
LTM8020 Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account