DC / DC Non Isolated Board Mount Converters - Adjustable Output :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
Topology
=Synchron...
1
(2)
(271)
(3)
(1)
(23)
(1)
(2)
(5)
Power Supply Applications
(3)
DC / DC Converter Type
(3)
Input Voltage Min
(3)
Input Voltage Max
(3)
No. of Outputs
(3)
Output Voltage Min
(3)
DC / DC Converter IC Case
(3)
Output Voltage Max
(3)
No. of Pins
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Voltage Min | Input Voltage Max | No. of Outputs | Output Voltage Min | DC / DC Converter IC Case | Output Voltage Max | No. of Pins | Output Current Max | Output Current | DC / DC Converter Output Type | Input Voltage DC Min | Input Voltage DC Max | Height | Switching Frequency | Depth | Topology | Width | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩87,930 10+₩72,774 90+₩65,952 180+₩64,633 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | ||||||
Each | 1+₩78,612 10+₩74,022 90+₩68,308 180+₩66,942 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | ||||||
Each | 1+₩71,635 10+₩67,307 90+₩62,132 180+₩60,962 270+₩59,791 | ITE | BGA-144, Micro Module | 4.5V | 28V | 1 Output | 6V | BGA | 36V | 144Pins | 4A | 4A | Adjustable | 4.5V | 28V | 7.07mm | 750kHz | 16mm | Synchronous Boost (Step Up) | 16mm | 125°C | LTM4656 Series | ||||||