0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

2개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
3501737RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩17,485
ITE & Industrial
Step Down, Module
13.5V
42V
150W
1 Output
5V
SMD
25V
37Pins
6A
6A
Adjustable
9.6V
42V
7.5mm
380kHz
14.7mm
Synchronous Buck (Step Down)
16.3mm
85°C
MonoBK MYSGK Series
3501737

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩18,296
5+₩17,620
10+₩17,485
ITE & Industrial
Step Down, Module
13.5V
42V
150W
1 Output
5V
SMD
25V
37Pins
6A
6A
Adjustable
9.6V
42V
7.5mm
380kHz
14.7mm
Synchronous Buck (Step Down)
16.3mm
85°C
MonoBK MYSGK Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account