0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
4853367

RoHS

Each
1+₩88,195
5+₩86,580
10+₩83,528
50+₩80,742
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4853369

RoHS

Each
1+₩85,143
5+₩83,574
10+₩80,638
50+₩77,614
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4565946

RoHS

Each
1+₩85,568
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853370

RoHS

Each
1+₩81,832
5+₩80,868
10+₩79,039
50+₩77,803
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4853372

RoHS

Each
1+₩87,469
5+₩86,646
10+₩82,927
50+₩80,945
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853371

RoHS

Each
1+₩86,266
5+₩85,143
10+₩81,965
50+₩77,672
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853373

RoHS

Each
1+₩84,611
5+₩83,042
10+₩80,134
50+₩77,802
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853375

RoHS

Each
1+₩81,458
5+₩80,494
10+₩78,737
50+₩77,543
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4565945

RoHS

Each
1+₩85,568
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4565947

RoHS

Each
1+₩85,568
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
18V
75V
10.2mm
26.42mm
26.42mm
i1C Series
4853368

RoHS

Each
1+₩92,172
5+₩91,311
10+₩89,539
50+₩86,194
ITE & Industrial
DIP
200W
9.6V
28V
10A
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
4565944

RoHS

Each
1+₩85,568
ITE & Industrial
DIP
200W
9.6V
28V
-
Adjustable
9V
36V
10.2mm
26.42mm
26.42mm
i1C Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account