0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Adjustable Output :

29개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
3581025

RoHS

Each
1+₩101,765
5+₩100,896
10+₩98,239
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
3581028

RoHS

Each
1+₩103,335
5+₩103,091
10+₩98,239
ITE
Sixteenth Brick
300W
5V
28V
12.5A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
3702549

RoHS

Each
1+₩108,613
25+₩97,752
50+₩91,959
-
Sixteenth Brick
300W
8V
-
-
-
-
36V
-
36.83mm
34.04mm
i7A Series
4349591

RoHS

Each
1+₩118,264
5+₩117,156
10+₩115,720
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
4349595

RoHS

Each
1+₩140,089
5+₩137,860
10+₩135,630
50+₩131,653
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
24.9mm
36.83mm
34.04mm
i7A Series
4349459

RoHS

Each
1+₩98,482
ITE
Sixteenth Brick
300W
8V
24V
20A
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
4848851

RoHS

Each
1+₩157,947
5+₩143,307
ITE & Industrial
Sixteenth Brick
550W
800mV
8V
100A
Adjustable
9V
18V
12.7mm
36.83mm
34.04mm
i7A Series
4540446

RoHS

Each
1+₩134,164
25+₩132,022
50+₩128,374
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
-
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
4540449

RoHS

Each
1+₩117,219
25+₩115,312
50+₩111,899
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
-
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
4848854

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4848852

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4848857

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
720W
3.3V
28V
60A
Adjustable
18V
60V
12.7mm
36.83mm
34.04mm
i7A Series
4848850

RoHS

Each
1+₩157,947
5+₩143,307
ITE & Industrial
Sixteenth Brick
550W
800mV
8V
100A
Adjustable
9V
18V
12.7mm
36.83mm
34.04mm
i7A Series
4848849

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
550W
800mV
8V
100A
Adjustable
9V
18V
12.7mm
36.83mm
34.04mm
i7A Series
4540448

RoHS

Each
1+₩132,165
25+₩118,948
50+₩111,899
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
-
Adjustable
28V
60V
11.5mm
36.83mm
34.04mm
i7A Series
3703302

RoHS

Each
1+₩120,394
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
3581026

RoHS

Each
1+₩98,239
ITE
Sixteenth Brick
300W
9.6V
48V
8A
Adjustable
9V
53V
12.7mm
36.83mm
34.04mm
i7A Series
3703303

RoHS

Each
1+₩120,394
ITE
Sixteenth Brick
500W
3.3V
24V
33A
Adjustable
18V
60V
11.5mm
36.83mm
34.04mm
i7A Series
4349458

RoHS

Each
1+₩98,482
ITE
Sixteenth Brick
300W
8V
24V
20A
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
4349594

RoHS

Each
1+₩132,307
5+₩131,653
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
4349592

RoHS

Each
1+₩120,968
5+₩119,780
10+₩118,592
50+₩115,720
ITE
Sixteenth Brick
750W
3.3V
18V
45A
Adjustable
18V
32V
11.5mm
36.83mm
34.04mm
i7A Series
4349460

RoHS

Each
1+₩98,482
ITE
Sixteenth Brick
300W
8V
24V
20A
Adjustable
9V
36V
14.7mm
36.83mm
34.04mm
i7A Series
4540445

RoHS

Each
1+₩133,404
25+₩131,262
50+₩128,374
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
-
Adjustable
28V
60V
12.7mm
36.83mm
34.04mm
i7A Series
4540447

RoHS

Each
1+₩133,404
25+₩131,262
50+₩128,374
ITE & Industrial
Sixteenth Brick
500W
3.3V
32V
-
Adjustable
28V
60V
24.9mm
36.83mm
34.04mm
i7A Series
4848853

RoHS

Each
1+₩143,307
ITE & Industrial
Sixteenth Brick
1kW
3.3V
18V
80A
Adjustable
18V
32V
12.7mm
36.83mm
34.04mm
i7A Series
29개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account