0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Fixed Output :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
4830049

RoHS

Each
1+₩8,777
5+₩8,231
10+₩7,942
50+₩7,546
100+₩7,188
ITE
DIP
1 Output
10W
5V
2A
Fixed
Through Hole
6.5V
36V
11.6mm
8.5mm
17.5mm
B78C Series
4830060

RoHS

Each
1+₩10,750
5+₩10,083
10+₩9,728
50+₩9,244
100+₩8,805
ITE
DIP
1 Output
6W
12V
500mA
Fixed
Through Hole
17V
72V
11.6mm
8.5mm
17.5mm
B78HB Series
4830050

RoHS

Each
1+₩8,777
5+₩8,231
10+₩7,942
50+₩7,546
100+₩7,188
ITE
DIP
1 Output
24W
12V
2A
Fixed
Through Hole
15V
36V
11.6mm
8.5mm
17.5mm
B78C Series
4830059

RoHS

Each
1+₩10,750
5+₩10,083
10+₩9,728
50+₩9,244
100+₩8,805
ITE
DIP
1 Output
2.5W
5V
500mA
Fixed
Through Hole
9V
72V
11.6mm
8.5mm
17.5mm
B78HB Series
5110942

RoHS

Each
1+₩24,018
10+₩17,153
50+₩12,651
100+₩10,003
250+₩8,006
ITE & Industrial
SIP
1 Output
-
6.5V
500mA
Fixed
Through Hole
9V
90V
11.5mm
8.5mm
17.5mm
-
5110937

RoHS

Each
1+₩24,018
10+₩17,153
50+₩12,651
100+₩10,003
250+₩8,006
ITE & Industrial
SIP
1 Output
-
9V
500mA
Fixed
Through Hole
14V
90V
11.5mm
8.5mm
17.5mm
-
5110941

RoHS

Each
1+₩24,018
10+₩17,153
50+₩12,651
100+₩10,003
250+₩8,006
ITE & Industrial
SIP
2 Output
-
3.3V
500mA
Fixed
Through Hole
9V
90V
11.5mm
8.5mm
17.5mm
-
5110938

RoHS

Each
1+₩24,018
10+₩17,153
50+₩12,651
100+₩10,003
250+₩8,006
ITE & Industrial
SIP
2 Output
-
12V
500mA
Fixed
Through Hole
18V
90V
11.5mm
8.5mm
17.5mm
-
5110936

RoHS

Each
1+₩24,018
10+₩17,153
50+₩12,651
100+₩10,003
250+₩8,006
ITE & Industrial
SIP
2 Output
-
5V
500mA
Fixed
Through Hole
9V
90V
11.5mm
8.5mm
17.5mm
-
5110940

RoHS

Each
1+₩24,018
10+₩17,153
50+₩12,651
100+₩10,003
250+₩8,006
ITE & Industrial
SIP
1 Output
-
24V
300mA
Fixed
Through Hole
36V
90V
11.5mm
8.5mm
17.5mm
-
5110939

RoHS

Each
1+₩24,018
10+₩17,153
50+₩12,651
100+₩10,003
250+₩8,006
ITE & Industrial
SIP
2 Output
-
15V
500mA
Fixed
Through Hole
20V
90V
11.5mm
8.5mm
17.5mm
-
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account