0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Fixed Output :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
3595414

RoHS

Each
1+₩7,924
10+₩7,579
25+₩7,394
50+₩7,202
100+₩7,061
가격 더 알아보기
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
3595416

RoHS

Each
1+₩7,924
10+₩7,579
25+₩7,394
50+₩7,202
100+₩7,061
가격 더 알아보기
ITE
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
-
3595415

RoHS

Each
1+₩6,107
10+₩5,841
25+₩5,698
50+₩5,551
100+₩5,442
가격 더 알아보기
-
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.75V
36V
15.24mm
8.5mm
8.25mm
V78-500-SMT Series
3595418

RoHS

Each
1+₩7,924
10+₩7,579
25+₩7,394
50+₩7,202
100+₩7,061
가격 더 알아보기
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
10V
36V
15.24mm
8.5mm
8.25mm
V78-1000-SMT Series
3595417

RoHS

Each
1+₩6,107
10+₩5,841
25+₩5,698
50+₩5,551
100+₩5,442
가격 더 알아보기
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
3525435

RoHS

Each
1+₩5,553
10+₩4,999
25+₩4,702
50+₩4,368
100+₩4,281
가격 더 알아보기
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
SVR05 Series
3525438

RoHS

Each
1+₩6,491
10+₩5,842
25+₩5,496
50+₩5,261
-
Surface Mount DIP
1 Output
5W
5V
1A
Fixed, Adjustable
Surface Mount Device
8V
36V
15.24mm
8.5mm
8.25mm
SVR10 Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account