0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Fixed Output :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
3253313

RoHS

Each
1+₩18,759
5+₩16,883
10+₩15,883
50+₩14,757
100+₩14,521
ITE
SIP
1 Output
36W
24V
1.5A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
13mm
NID35 Series
3253310

RoHS

Each
1+₩23,712
5+₩21,341
10+₩20,076
50+₩19,334
ITE
SIP
1 Output
55W
5V
11A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253307

RoHS

Each
1+₩28,317
5+₩25,485
10+₩23,975
50+₩22,276
100+₩20,766
가격 더 알아보기
ITE
SIP
1 Output
90W
12V
7.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253308

RoHS

Each
1+₩23,712
5+₩21,341
10+₩20,076
50+₩19,334
ITE
SIP
1 Output
97.5W
15V
6.5A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
12mm
27.5mm
NID100 Series
3253317

RoHS

Each
1+₩20,681
5+₩18,613
10+₩17,510
50+₩16,861
ITE
SIP
1 Output
64.5W
15V
4.3A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
3253319

RoHS

Each
1+₩20,681
5+₩18,613
10+₩17,510
50+₩16,861
ITE
SIP
1 Output
32.5W
5V
6.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
26mm
NID65 Series
3253316

RoHS

Each
1+₩20,681
5+₩18,613
10+₩17,510
50+₩16,861
ITE
SIP
1 Output
58.8W
12V
4.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
26mm
NID65 Series
3253318

RoHS

Each
1+₩20,681
5+₩18,613
10+₩17,510
50+₩16,861
ITE
SIP
1 Output
64.8W
24V
2.7A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
11mm
26mm
NID65 Series
3253311

RoHS

Each
1+₩14,614
5+₩13,153
10+₩12,373
50+₩11,915
ITE
SIP
1 Output
34.8W
12V
2.9A
Fixed, Adjustable
Through Hole
20V
53V
50.8mm
11mm
13mm
NID35 Series
3253315

RoHS

Each
1+₩14,614
5+₩13,153
10+₩12,373
50+₩11,915
ITE
SIP
1 Output
17.5W
5V
3.5A
Fixed, Adjustable
Through Hole
10.5V
53V
50.8mm
11mm
13mm
NID35 Series
3253309

RoHS

Each
1+₩23,712
5+₩21,341
10+₩20,076
50+₩19,334
ITE
SIP
1 Output
100.8W
24V
4.2A
Fixed, Adjustable
Through Hole
30V
53V
50.8mm
12mm
27.5mm
NID100 Series
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account