DC / DC Non Isolated Board Mount Converters - Fixed Output :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(2)
(1)
(1)
(4)
Input Voltage DC Min
=4.5V
1
(2)
(2)
(2)
(13)
(3)
(9)
(1)
(2)
Power Supply Applications
(3)
(3)
(1)
DC / DC Converter Type
(2)
(2)
(1)
(2)
(1)
(1)
Input Voltage Min
(1)
No. of Outputs
(9)
Input Voltage Max
(1)
Output Power Max
(1)
(1)
(1)
(2)
(1)
(1)
Output Voltage Nom
(4)
(2)
(3)
DC / DC Converter IC Case
(1)
No. of Pins
(1)
포장
(4)
(3)
(2)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Voltage Min | No. of Outputs | Input Voltage Max | Output Power Max | Output Voltage Nom | DC / DC Converter IC Case | No. of Pins | Output Current Max | DC / DC Converter Output Type | Output Current | DC / DC Converter Mounting | Input Voltage DC Min | Switching Frequency | Input Voltage DC Max | Operating Temperature Max | Depth | Width | Height | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,177 10+₩7,918 25+₩7,587 50+₩7,458 100+₩7,049 가격 더 알아보기 | - | Module | - | 1 Output | - | - | 3.3V | - | - | 3A | Fixed | - | Surface Mount Device | 4.5V | - | 5.5V | - | 3.3mm | 3.3mm | 1.5mm | µPOL Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩6,986 10+₩4,636 25+₩4,192 50+₩3,748 100+₩3,506 | ITE & Industrial | LGA-17, Micro Module | - | 1 Output | - | 15W | 5V | - | - | 3A | Fixed | - | Surface Mount Device | 4.5V | - | 16V | - | 3.3mm | 3.3mm | 1.35mm | FS1603A Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩6,986 10+₩4,636 25+₩4,192 50+₩3,748 100+₩3,506 | ITE & Industrial | LGA-17, Micro Module | - | 1 Output | - | 9.9W | 3.3V | - | - | 3A | Fixed | - | Surface Mount Device | 4.5V | - | 16V | - | 3.3mm | 3.3mm | 1.35mm | FS1603A Series | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩5,139 10+₩4,147 25+₩4,046 50+₩3,989 100+₩3,441 가격 더 알아보기 | ITE & Industrial | Micro Module | - | 1 Output | - | 15W | 5V | - | - | 3A | Fixed | - | Surface Mount Device | 4.5V | - | 16V | - | 3.3mm | 3.3mm | 1.35mm | FS1603 Series | ||||||
Each | 1+₩3,945 10+₩3,744 25+₩3,657 50+₩3,599 100+₩3,542 가격 더 알아보기 | - | Micro Module | - | 1 Output | - | 3.3W | 3.3V | - | - | 1A | Fixed | - | Surface Mount Device | 4.5V | - | 16V | - | 3.9mm | 2.6mm | 1.7mm | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 2500+₩8,814 7500+₩8,638 | Industrial | uSLIC-10, Module | 4.5V | 1 Output | 60V | - | 5V | uSLIC | 10Pins | 300mA | Fixed | 300mA | Surface Mount Device | 4.5V | 500kHz | 60V | 125°C | 3mm | 2.6mm | 1.5mm | MAXM15063 Series | ||||||
ARTESYN / ADVANCED ENERGY | Each | 1+₩28,338 5+₩27,205 10+₩26,484 50+₩25,582 | ITE | POLA, DIP | - | 1 Output | - | 36W | 3.6V | - | - | 10A | Adjustable | - | Through Hole | 4.5V | - | 5.5V | - | 8.5mm | 12.57mm | 22.1mm | TUK SGACK902S Keystone Coupler | |||||
Each | 1+₩21,371 5+₩20,517 10+₩19,973 50+₩19,294 | ITE | POLA, DIP | - | 1 Output | - | 21.6W | 3.6V | - | - | 6A | Adjustable | - | Through Hole | 4.5V | - | 5.5V | - | 8.5mm | - | 22.1mm | - | ||||||
Each (Supplied on Full Reel) 풀릴 | 100+₩2,100 300+₩1,992 | ITE | Surface Mount DIP | - | 1 Output | - | 1.65W | 3.3V | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 4.5V | - | 36V | - | 9mm | 7mm | 3.1mm | MP-K78MT-500R4 | ||||||