0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Fixed Output :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
4754504

RoHS

Each
1+₩2,800
10+₩2,602
25+₩2,495
50+₩2,423
100+₩2,333
ITE & Industrial
SIP
2 Output
-
3.3V
500mA
Fixed
Through Hole
4.75V
36V
11.6mm
7.6mm
10.4mm
MP-K78-500
4829567

RoHS

Each
1+₩8,335
10+₩7,976
25+₩7,572
50+₩7,169
100+₩6,910
가격 더 알아보기
ITE
Open Frame
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
3009722

RoHS

Each
1+₩66,940
5+₩66,168
10+₩65,395
50+₩64,622
Digital Power Systems
-
1 Output
-
-
-
Adjustable
Through Hole
4.75V
14V
25.27mm
18.92mm
9.65mm
-
3595427

RoHS

Each
1+₩5,100
10+₩4,879
25+₩4,714
50+₩4,547
100+₩4,431
가격 더 알아보기
ITE
-
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
5110930

RoHS

Each
1+₩17,030
10+₩12,162
50+₩8,964
100+₩7,090
250+₩5,684
ITE & Industrial
SIP
1 Output
1.5W
1.5V
1A
Fixed
Through Hole
4.75V
36V
11.6mm
7.6mm
10.4mm
-
5110934

RoHS

Each
1+₩17,030
10+₩12,162
50+₩8,964
100+₩7,090
250+₩5,684
ITE & Industrial
SIP
1 Output
3.3W
3.3V
1A
Fixed
Through Hole
4.75V
36V
11.6mm
7.6mm
10.4mm
-
5110929

RoHS

Each
1+₩17,030
10+₩12,162
50+₩8,964
100+₩7,090
250+₩5,684
ITE & Industrial
SIP
1 Output
1.2W
1.2V
1A
Fixed
Through Hole
4.75V
36V
11.6mm
7.6mm
10.4mm
-
5110931

RoHS

Each
1+₩17,030
10+₩12,162
50+₩8,964
100+₩7,090
250+₩5,684
ITE & Industrial
SIP
1 Output
1.8W
1.8V
1A
Fixed
Through Hole
4.75V
36V
11.6mm
7.6mm
10.4mm
-
5110933

RoHS

Each
1+₩17,030
10+₩12,162
50+₩8,964
100+₩7,090
250+₩5,684
ITE & Industrial
SIP
1 Output
2.5W
2.5V
1A
Fixed
Through Hole
4.75V
36V
11.6mm
7.6mm
10.4mm
-
3595415

RoHS

Each
1+₩7,458
10+₩7,134
25+₩6,893
50+₩6,649
100+₩6,479
가격 더 알아보기
-
Surface Mount DIP
1 Output
1.65W
3.3V
500mA
Fixed, Adjustable
Surface Mount Device
4.75V
36V
15.24mm
8.5mm
8.25mm
V78-500-SMT Series
4067515

RoHS

Each
1+₩2,776
10+₩2,656
25+₩2,566
50+₩2,475
100+₩2,412
가격 더 알아보기
ITE
Open Frame
1 Output
1.65W
3.3V
500mA
Fixed
Surface Mount Device
4.75V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
3935156

RoHS

Each (Supplied on Full Reel)
풀릴
100+₩2,728
300+₩2,584
ITE
Surface Mount DIP
1 Output
3.3W
3.3V
1A
Fixed, Adjustable
Surface Mount Device
4.75V
36V
9mm
7mm
3.1mm
MP-K78MT-1000R4
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account