0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Fixed Output :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
2459240

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,603
10+₩6,445
25+₩6,320
50+₩6,209
100+₩5,720
가격 더 알아보기
-
-
-
2.5W
-
-
Fixed
Surface Mount Device
-
-
13.5mm
-
4.5mm
-
2218605

RoHS

Each
1+₩6,476
10+₩6,321
25+₩6,198
50+₩6,090
100+₩5,889
ITE
-
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
9V
36V
13.5mm
12.5mm
4.5mm
ROF-78E Series
3212470

RoHS

Each
1+₩15,837
5+₩15,364
10+₩14,891
50+₩14,261
100+₩13,804
ITE
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
4829568

RoHS

Each
1+₩8,667
10+₩8,289
25+₩7,848
50+₩7,423
100+₩7,139
가격 더 알아보기
ITE
Open Frame
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
13.5mm
12.5mm
3.5mm
PXO78C-500-M Series
4830059

RoHS

Each
1+₩11,485
5+₩10,781
10+₩10,387
50+₩9,916
100+₩9,411
가격 더 알아보기
ITE
DIP
1 Output
2.5W
5V
500mA
Fixed
Through Hole
9V
72V
11.6mm
8.5mm
17.5mm
B78HB Series
4830054

RoHS

Each
1+₩6,592
10+₩6,188
25+₩5,961
50+₩5,691
100+₩5,401
가격 더 알아보기
ITE
DIP
1 Output
2.5W
5V
500mA
Fixed
Through Hole
7V
36V
11.6mm
7.5mm
10.2mm
B78E Series
2909097

RoHS

Each
1+₩13,788
5+₩13,379
10+₩12,969
50+₩12,417
100+₩12,140
ITE
Surface Mount DIP
1 Output
2.5W
2.5V
1A
Fixed, Adjustable
Surface Mount Device
3.8V
5.5V
15.2mm
11.8mm
3.6mm
STS10 Series
3595428

RoHS

Each
1+₩4,177
10+₩3,995
25+₩3,898
50+₩3,797
100+₩3,722
가격 더 알아보기
ITE
-
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
12.5mm
3.5mm
13.5mm
VXO78-500-M Series
5110933

RoHS

Tube of 1
1+₩17,030
10+₩12,162
50+₩8,964
100+₩7,090
250+₩5,684
ITE & Industrial
SIP
1 Output
2.5W
2.5V
1A
Fixed
Through Hole
4.75V
36V
11.6mm
7.6mm
10.4mm
-
3595417

RoHS

Each
1+₩6,107
10+₩5,841
25+₩5,698
50+₩5,551
100+₩5,442
가격 더 알아보기
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
-
3525435

RoHS

Each
1+₩5,553
10+₩4,999
25+₩4,702
50+₩4,368
100+₩4,281
가격 더 알아보기
-
Surface Mount DIP
1 Output
2.5W
5V
500mA
Fixed, Adjustable
Surface Mount Device
6.5V
36V
15.24mm
8.5mm
8.25mm
SVR05 Series
4067516

RoHS

Each
1+₩2,272
10+₩2,174
25+₩2,120
50+₩2,065
100+₩2,025
가격 더 알아보기
ITE
Open Frame
1 Output
2.5W
5V
500mA
Fixed
Surface Mount Device
6.5V
36V
12mm
12mm
-
PXO78-500-M Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account