0
0 개 품목₩0

DC / DC Non Isolated Board Mount Converters - Fixed Output :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
2909107

RoHS

Each
1+₩12,856
5+₩12,466
10+₩12,376
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
9V
36V
15.2mm
11.8mm
3.6mm
STS10 Series
4067517

RoHS

Each
1+₩2,901
10+₩2,775
25+₩2,681
50+₩2,586
100+₩2,520
가격 더 알아보기
ITE
Open Frame
1 Output
3.25W
6.5V
500mA
Fixed
Surface Mount Device
8V
36V
12mm
12mm
4.5mm
PXO78-500-M Series
3212475

RoHS

Each
1+₩14,467
5+₩14,036
10+₩13,791
ITE
Surface Mount DIP
1 Output
3.25W
6.5V
500mA
Fixed, Adjustable
Surface Mount Device
9V
72V
19.5mm
11.8mm
5mm
STH05 Series
5110942

RoHS

Each
1+₩24,018
10+₩17,153
50+₩12,651
100+₩10,003
250+₩8,006
ITE & Industrial
SIP
1 Output
-
6.5V
500mA
Fixed
Through Hole
9V
90V
11.5mm
8.5mm
17.5mm
-
5110935

RoHS

Each
1+₩17,030
10+₩12,162
50+₩8,964
100+₩7,090
250+₩5,684
ITE & Industrial
SIP
1 Output
6.4W
6.5V
1A
Fixed
Through Hole
9V
36V
11.6mm
7.6mm
10.4mm
-
3595418

RoHS

Each
1+₩9,676
10+₩9,256
25+₩8,943
50+₩8,627
100+₩8,407
가격 더 알아보기
ITE
Surface Mount DIP
1 Output
6.5W
6.5V
1A
Fixed, Adjustable
Surface Mount Device
10V
36V
15.24mm
8.5mm
8.25mm
V78-1000-SMT Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account