| 제조업체 | TEXAS INSTRUMENTS |
|---|---|
| 제조업체 부품 번호 | LMZ31530RLGT복사 |
| 제조업체 표준 리드 타임 | 55주 |
| 주문 코드 | 3009717 |
| Product Range | SIMPLE SWITCHER Series |
| 귀하의 부품 번호 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩43,483 |
| 5+ | ₩41,867 |
| 10+ | ₩40,389 |
| 50+ | ₩39,644 |
| 100+ | ₩39,009 |
| 250+ | ₩38,166 |
제품 정보
| 제조업체 | TEXAS INSTRUMENTS |
|---|---|
| 제조업체 부품 번호 | LMZ31530RLGT복사 |
| 제조업체 표준 리드 타임 | 55주 |
| 주문 코드 | 3009717 |
| Product Range | SIMPLE SWITCHER Series |
| DC / DC Converter Type | Module |
| No. of Outputs | 1 Output |
| Output Power Max | - |
| Output Voltage Nom | - |
| Output Current Max | 30A |
| DC / DC Converter Output Type | Adjustable |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 3V |
| Input Voltage DC Max | 14.5V |
| Depth | 16mm |
| Width | 15mm |
| Height | 5.8mm |
| Product Range | SIMPLE SWITCHER Series |
제품 개요
The LMZ31530RLGT is a 1-output surface-mount non-isolated SIMPLE SWITCHER® Power Module with 3.0 to 14.5V input. The LMZ31530 SIMPLE SWITCHER® power module is an easy-to-use integrated power solution that combines a 30A DC/DC converter with power MOSFETs, a shielded inductor and passives into a low profile. This total power solution allows as few as three external components and eliminates the loop compensation and magnetics part selection process. Achieves greater than 95% efficiency, has ultra-fast load step response and excellent power dissipation capability with a thermal impedance of 8.6°C/W. The LMZ31530 offers the flexibility and the feature-set of a discrete point-of-load design and is ideal for powering a wide range of ICs and systems. Advanced packaging technology affords a robust and reliable power solution compatible with standard QFN mounting and testing techniques.
- Complete integrated power solution, smaller than a discrete design
- Ultra-fast load step response
- Wide-output voltage adjust 0.6 to 3.6V, with 1% reference accuracy
- Optional split power rails allows
- Selectable switching frequency, (300 to 850kHz)
- Selectable slow-start
- Adjustable over current limit
- Power good output
- Output voltage sequencing
- Over-temperature protection
- Pre-bias output start-up
애플리케이션
Communications & Networking, Power Management, Signal Processing
기술 사양
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | - |
| Output Current Max | 30A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Max | 14.5V |
| Width | 15mm |
| Product Range | SIMPLE SWITCHER Series |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage Nom | - |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 3V |
| Depth | 16mm |
| Height | 5.8mm |
기술 문서 (1)
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Mexico 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 예 RoHS |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .003553 |