| 제조업체 | TDK |
|---|---|
| 제조업체 부품 번호 | FS1703-3300-AS복사 |
| 제조업체 표준 리드 타임 | 17주 |
| 주문 코드 | 4077778 |
| Product Range | µPOL Series |
| 귀하의 부품 번호 | |
| 기술 데이터 시트 |
더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩7,760 |
| 10+ | ₩7,514 |
| 25+ | ₩7,200 |
| 50+ | ₩7,077 |
| 100+ | ₩6,689 |
| 500+ | ₩5,438 |
제품 정보
| 제조업체 | TDK |
|---|---|
| 제조업체 부품 번호 | FS1703-3300-AS복사 |
| 제조업체 표준 리드 타임 | 17주 |
| 주문 코드 | 4077778 |
| Product Range | µPOL Series |
| 기술 데이터 시트 | |
| Power Supply Applications | - |
| DC / DC Converter Type | Module |
| No. of Outputs | 1 Output |
| Output Power Max | - |
| Output Voltage Nom | 3.3V |
| Output Current Max | 3A |
| DC / DC Converter Output Type | Fixed |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 5.5V |
| Depth | 3.3mm |
| Width | 3.3mm |
| Height | 1.5mm |
| Product Range | µPOL Series |
| SVHC | No SVHC (25-Jun-2025) |
제품 개요
FS1703-3300-AS is a 3A rated µPOL™ buck regulator with integrated inductor. It is an easy-to-use, fully integrated and highly efficient micro-point-of-load voltage regulator. The on-chip pulse-width modulation controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. Developed by a cross-functional engineering team, the design exemplifies best practice and uses class-leading technologies. From early in the integrated circuit design phase, designers worked with application and packaging engineers to select compatible technology and implement them in ways that reduce compromise. Application includes storage, telecom, wireless and 5G, networking and datacentre, industrial, distributed point-of-load power architectures, computing peripheral voltage regulation and general DC-DC conversion.
- Small size is 3.3mm x 3.3mm x 1.5mm, continuous 3A load capability
- Plug and play, no external compensation required
- Input voltage range from 4.5V to 5.5V
- Factory trimmed 3.3V ±0.5% initial accuracy
- Enabled input, programmable under-voltage lock-out (UVLO) circuit
- Open-drain power-good indicator, built-in protection features
- Pre-biased start-up, soft-start protection, overvoltage protection
- Thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery
- Operating temperature from -40°C to +125°C
기술 사양
| Power Supply Applications | - |
|---|---|
| No. of Outputs | 1 Output |
| Output Voltage Nom | 3.3V |
| DC / DC Converter Output Type | Fixed |
| Input Voltage DC Min | 4.5V |
| Depth | 3.3mm |
| Height | 1.5mm |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter Type | Module |
|---|---|
| Output Power Max | - |
| Output Current Max | 3A |
| DC / DC Converter Mounting | Surface Mount Device |
| Input Voltage DC Max | 5.5V |
| Width | 3.3mm |
| Product Range | µPOL Series |
법률 및 환경
| 원산지: 최종후의 중요 제조 공정이 이루어진 국가원산지: | Taiwan 최종후의 중요 제조 공정이 이루어진 국가 |
|---|---|
| 관세 번호: | 85044095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS 준수: | 예 RoHS |
| RoHS 프탈레이트 준수: | 추후 공고함 |
| SVHC: | No SVHC (25-Jun-2025) |
| 제품 준수 증명서 다운로드 | 제품 준수 증명서 |
| 무게(kg): | .00005 |