0
0 개 품목₩0

High Voltage DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565449

RoHS

Each
1+₩533,449
5+₩525,444
Regulated
Positive Output
Programmable
1W
2mA
Through Hole
0V
500V
11.5V
15.5V
CA Series
2565442

RoHS

Each
1+₩508,300
5+₩500,674
Regulated
Negative Output
Programmable
1W
5mA
Through Hole
0V
-200V
11.5V
15.5V
CA Series
2565452

RoHS

Each
1+₩515,832
5+₩508,096
Regulated
Positive Output
Programmable
1W
1mA
Through Hole
0V
1kV
11.5V
15.5V
CA Series
2565443

RoHS

Each
1+₩508,300
5+₩500,674
Regulated
Positive Output
Programmable
1W
5mA
Through Hole
0V
200V
11.5V
15.5V
CA Series
2565453

RoHS

Each
1+₩515,832
5+₩508,096
Regulated
Negative Output
Programmable
1W
800µA
Through Hole
0V
-1.25kV
11.5V
15.5V
CA Series
2565455

RoHS

Each
1+₩515,832
5+₩508,096
Regulated
Positive Output
Programmable
1W
800µA
Through Hole
0V
1.25kV
11.5V
15.5V
CA Series
2565457
Each
1+₩619,008
5+₩609,728
Regulated
Positive Output
Programmable
1W
500µA
Through Hole
0V
2kV
11.5V
15.5V
CA Series
2565445

RoHS

Each
1+₩508,300
5+₩500,674
Regulated
Negative Output
Programmable
1W
2mA
Through Hole
0V
-500V
11.5V
15.5V
CA Series
2565451

RoHS

Each
1+₩515,832
5+₩508,096
Regulated
Negative Output
Programmable
1W
1mA
Through Hole
0V
-1kV
11.5V
15.5V
CA Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account