0
0 개 품목₩0

High Voltage DC / DC Converters :

25개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565417

RoHS

Each
1+₩335,738
5+₩330,707
10+₩325,661
Regulated
Positive Output
Fixed, Adjustable
1W
5mA
Through Hole
0V
200V
11.5V
16V
C Series
2565425

RoHS

Each
1+₩391,673
5+₩385,801
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
2565459
Each
1+₩861,677
5+₩848,755
Regulated
Positive Output
Fixed, Adjustable
1W
100µA
Chassis Mount, Through Hole
0V
10kV
11.5V
16V
CB Series
2565423

RoHS

Each
1+₩367,048
5+₩361,540
Regulated
Negative Output
Fixed, Adjustable
1W
1.67mA
Through Hole
0V
-600V
11.5V
16V
C Series
2565427

RoHS

Each
1+₩391,673
5+₩385,801
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1.25kV
11.5V
16V
C Series
2565440
Each
1+₩765,462
5+₩753,983
Regulated
Positive Output
Fixed, Adjustable
1W
125µA
Chassis Mount, Through Hole
0V
8kV
11.5V
16V
C Series
2565421

RoHS

Each
1+₩367,048
5+₩361,540
Regulated
Positive Output
Fixed, Adjustable
1W
1.67mA
Through Hole
0V
600V
11.5V
16V
C Series
2565433
Each
1+₩628,925
5+₩619,493
Regulated
Positive Output
Fixed, Adjustable
1W
250µA
Through Hole
0V
4kV
11.5V
16V
C Series
2565424

RoHS

Each
1+₩391,673
5+₩385,801
Regulated
Positive Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
1kV
11.5V
16V
C Series
2565437
Each
1+₩702,771
5+₩692,232
Regulated
Negative Output
Fixed, Adjustable
1W
200µA
Chassis Mount, Through Hole
0V
-5kV
11.5V
16V
C Series
2565439
Each
1+₩702,771
5+₩692,232
Regulated
Negative Output
Fixed, Adjustable
1W
166µA
Chassis Mount, Through Hole
0V
-6kV
11.5V
16V
C Series
2565428

RoHS

Each
1+₩465,520
5+₩458,540
Regulated
Positive Output
Fixed, Adjustable
1W
670µA
Through Hole
0V
1.5kV
11.5V
16V
C Series
2565434
Each
1+₩628,925
5+₩619,493
Regulated
Negative Output
Fixed, Adjustable
1W
250µA
Through Hole
0V
-4kV
11.5V
16V
C Series
2565432
Each
1+₩604,300
5+₩595,232
Regulated
Positive Output
Fixed, Adjustable
1W
330µA
Through Hole
0V
3kV
11.5V
16V
C Series
2565436
Each
1+₩702,771
5+₩692,232
Regulated
Positive Output
Fixed, Adjustable
1W
200µA
Chassis Mount, Through Hole
0V
5kV
11.5V
16V
C Series
2565429

RoHS

Each
1+₩465,520
5+₩458,540
Regulated
Negative Output
Fixed, Adjustable
1W
670µA
Through Hole
0V
-1.5kV
11.5V
16V
C Series
2565441
Each
1+₩765,462
5+₩753,983
Regulated
Negative Output
Fixed, Adjustable
1W
125µA
Chassis Mount, Through Hole
0V
-8kV
11.5V
16V
C Series
2565426

RoHS

Each
1+₩391,673
5+₩385,801
Regulated
Positive Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
1.25kV
11.5V
16V
C Series
2565419

RoHS

Each
1+₩335,738
5+₩330,707
10+₩325,661
Regulated
Positive Output
Fixed, Adjustable
1W
3.3mA
Through Hole
0V
300V
11.5V
16V
C Series
2565418

RoHS

Each
1+₩335,738
5+₩330,707
10+₩325,661
Regulated
Negative Output
Fixed, Adjustable
1W
5mA
Through Hole
0V
-200V
11.5V
16V
C Series
2565420

RoHS

Each
1+₩367,048
5+₩361,540
Regulated
Positive Output
Fixed, Adjustable
1W
2mA
Through Hole
0V
500V
11.5V
16V
C Series
2565431
Each
1+₩581,917
5+₩573,185
Regulated
Positive Output
Fixed, Adjustable
1W
400µA
Through Hole
0V
2.5kV
11.5V
16V
C Series
2565460
Each
1+₩861,677
5+₩848,755
Regulated
Negative Output
Fixed, Adjustable
1W
100µA
Chassis Mount, Through Hole
0V
-10kV
11.5V
16V
CB Series
2565430
Each
1+₩465,520
5+₩458,540
Regulated
Positive Output
Fixed, Adjustable
1W
500µA
Through Hole
0V
2kV
11.5V
16V
C Series
2565438
Each
1+₩702,771
5+₩692,232
Regulated
Positive Output
Fixed, Adjustable
1W
166µA
Chassis Mount, Through Hole
0V
6kV
11.5V
16V
C Series
25개 품목 1-25개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account