0
0 개 품목₩0

High Voltage DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565533
Each
1+₩535,825
Proportional
Negative Output
Adjustable
500mW
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
2565459
Each
1+₩873,149
Regulated
Positive Output
Fixed, Adjustable
1W
100µA
Chassis Mount, Through Hole
0V
10kV
11.5V
16V
CB Series
4226717

RoHS

Each
1+₩766,308
Proportional
Positive Output
Adjustable
1.5W
100µA
-
1.8kV
12kV
-
12V
DX Series
2565532
Each
1+₩535,825
Proportional
Positive Output
Adjustable
500mW
100µA
Through Hole
0V
5kV
700mV
5V
Q Series
2565460
Each
1+₩873,149
Regulated
Negative Output
Fixed, Adjustable
1W
100µA
Chassis Mount, Through Hole
0V
-10kV
11.5V
16V
CB Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account