0
0 개 품목₩0

High Voltage DC / DC Converters :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
4335658

RoHS

Each
1+₩1,376,580
Regulated
Positive Output
Programmable
30W
10mA
Through Hole
0V
3kV
22V
30V
HRL30 Series
2565473

RoHS

Each
1+₩339,201
5+₩334,675
Proportional
Positive Output
Fixed, Adjustable
10W
10mA
Through Hole
0V
1kV
700mV
12V
FS Series
2565474

RoHS

Each
1+₩369,257
5+₩364,367
Proportional
Dual Output
Fixed, Adjustable
10W
10mA
Through Hole
0V
500V
700mV
12V
FS Series
2748396

RoHS

Each
1+₩271,246
5+₩267,632
Proportional
Positive Output
Fixed, Adjustable
10W
10mA
Through Hole
0V
1kV
0V
12V
F Series
2565377

RoHS

Each
1+₩158,669
5+₩156,568
Proportional
Positive Output
Fixed, Adjustable
1W
10mA
Surface Mount
0V
100V
700mV
5V
AG Series
2748421

RoHS

Each
1+₩268,641
5+₩265,049
Regulated
Positive Output
Adjustable
1W
10mA
Through Hole
25V
100V
4V
6.7V
SIP Series
4335659

RoHS

Each
1+₩1,376,580
Regulated
Negative Output
Programmable
30W
10mA
Through Hole
0V
-3kV
22V
30V
HRL30 Series
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account