0
0 개 품목₩0

High Voltage DC / DC Converters :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565472

RoHS

Each
1+₩369,271
5+₩364,367
Proportional
Dual Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
250V
700mV
12V
FS Series
2748395

RoHS

Each
1+₩264,106
5+₩260,140
10+₩256,188
Proportional
Positive Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
500V
0V
12V
F Series
3790252

RoHS

Each
1+₩1,073,435
Regulated
Positive Output
Programmable
30W
20mA
Through Hole
0V
1.5kV
22V
30V
HRL30 Series
2565471

RoHS

Each
1+₩330,272
5+₩325,324
10+₩320,363
Proportional
Positive Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
500V
700mV
15V
FS Series
2565470

RoHS

Each
1+₩330,272
5+₩325,324
10+₩320,363
Proportional
Positive Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
500V
700mV
12V
FS Series
3790251

RoHS

Each
1+₩1,073,435
Regulated
Negative Output
Programmable
30W
20mA
Through Hole
0V
1.5kV
22V
30V
HRL30 Series
6개 품목 1-6개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account