0
0 개 품목₩0

High Voltage DC / DC Converters :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565417

RoHS

Each
1+₩335,738
5+₩330,707
10+₩325,661
Regulated
Positive Output
Fixed, Adjustable
1W
5mA
Through Hole
0V
200V
11.5V
16V
C Series
2748404

RoHS

Each
1+₩183,532
5+₩180,784
10+₩178,023
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Through Hole
0V
300V
700mV
12V
G Series
2565475
Each
1+₩362,213
5+₩356,775
Proportional
Positive Output
Fixed, Adjustable
10W
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
2565487

RoHS

Each
1+₩178,101
5+₩175,771
Proportional
Positive Output
Adjustable
500mW
5mA
Through Hole
0V
100V
700mV
5V
Q Series
2565395

RoHS

Each
1+₩203,657
5+₩200,602
10+₩197,547
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Surface Mount
0V
300V
700mV
5V
AGH Series
2565442

RoHS

Each
1+₩452,121
5+₩445,338
Regulated
Negative Output
Programmable
1W
5mA
Through Hole
0V
-200V
11.5V
15.5V
CA Series
4575510

RoHS

Each
1+₩178,789
5+₩172,658
10+₩169,205
Proportional
Positive Output
Fixed
500mW
5mA
Through Hole
-
100V
-
-
UltraVolt AEQ Series
2565350

RoHS

Each
1+₩157,155
5+₩154,800
10+₩152,445
50+₩138,010
Proportional
Positive Output
Adjustable
1W
5mA
Through Hole
0V
200V
700mV
5V
A Series
2565379

RoHS

Each
1+₩154,492
5+₩152,179
10+₩149,853
50+₩135,692
Proportional
Positive Output
Fixed
1W
5mA
Surface Mount
0V
200V
700mV
5V
AG Series
2565349

RoHS

Each
1+₩157,155
5+₩154,800
10+₩152,445
50+₩128,452
Proportional
Negative Output
Adjustable
1W
5mA
Through Hole
0V
-200V
700mV
5V
A Series
2565444

RoHS

Each
1+₩474,490
5+₩467,370
Regulated
Positive Output
Programmable
1W
5mA
Through Hole
0V
200V
4.75V
5.25V
CA Series
2565443

RoHS

Each
1+₩452,121
5+₩445,338
Regulated
Positive Output
Programmable
1W
5mA
Through Hole
0V
200V
11.5V
15.5V
CA Series
2565418

RoHS

Each
1+₩335,738
5+₩330,707
10+₩325,661
Regulated
Negative Output
Fixed, Adjustable
1W
5mA
Through Hole
0V
-200V
11.5V
16V
C Series
2565486

RoHS

Each
1+₩269,740
5+₩265,690
10+₩261,653
Proportional
-
Adjustable
500mW
5mA
Through Hole
0V
50V
700mV
12V
Q Series
3220724

RoHS

Each
1+₩1,595,645
Regulated
Positive Output
Programmable
30W
5mA
Through Hole
0V
6kV
22V
30V
HRL30 Series
3220723

RoHS

Each
1+₩1,595,645
Regulated
Negative Output
Programmable
30W
5mA
Through Hole
0V
-6kV
22V
30V
HRL30 Series
4575513

RoHS

Each
1+₩284,808
5+₩281,992
10+₩276,353
Proportional
Dual Output
Fixed
500mW
5mA
Through Hole
-
50V
-
-
UltraVolt AEQ Series
17개 품목 1-17개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account