0
0 개 품목₩0

High Voltage DC / DC Converters :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
3220718

RoHS

Each
1+₩1,630,833
Regulated
Negative Output
Programmable
30W
6mA
Through Hole
0V
-5kV
22V
30V
HRL30 Series
3220719

RoHS

Each
1+₩1,630,833
Regulated
Positive Output
Programmable
30W
6mA
Through Hole
0V
5kV
22V
30V
HRL30 Series
2565403

RoHS

Each
1+₩198,789
5+₩195,811
10+₩192,833
Proportional
Positive Output
Fixed, Adjustable
1.5W
6mA
Through Hole
0V
250V
700mV
12V
AH Series
2565404

RoHS

Each
1+₩198,789
5+₩195,811
10+₩192,833
Proportional
Positive Output
Fixed, Adjustable
1.5W
6mA
Through Hole
0V
250V
700mV
5V
AH Series
4개 품목 1-4개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account