0
0 개 품목₩0

High Voltage DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2748400

RoHS

Each
1+₩360,349
5+₩354,939
Proportional
Positive Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
5kV
0V
15V
F Series
2565375
Each
1+₩450,117
5+₩443,362
Proportional
Positive Output
Adjustable
1W
200µA
Through Hole
0V
5kV
700mV
5V
A Series
2565532
Each
1+₩528,785
5+₩520,853
Proportional
Positive Output
Adjustable
500mW
100µA
Through Hole
0V
5kV
700mV
5V
Q Series
2748391

RoHS

Each
1+₩241,331
5+₩237,715
10+₩234,085
Proportional
Positive Output
Fixed, Adjustable
3W
600µA
Through Hole
0V
5kV
0V
15V
E Series
3220719

RoHS

Each
1+₩1,450,587
Regulated
Positive Output
Programmable
30W
6mA
Through Hole
0V
5kV
22V
30V
HRL30 Series
2565479
Each
1+₩460,769
5+₩453,859
Proportional
Positive Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
5kV
700mV
12V
FS Series
2565436
Each
1+₩702,771
5+₩692,232
Regulated
Positive Output
Fixed, Adjustable
1W
200µA
Chassis Mount, Through Hole
0V
5kV
11.5V
16V
C Series
2748418

RoHS

Each
1+₩342,437
5+₩337,307
10+₩332,164
Proportional
Positive Output
Fixed, Adjustable
1W
200µA
Through Hole
0V
5kV
0V
12V
GP Series
2748412

RoHS

Each
1+₩264,106
5+₩260,140
10+₩256,188
Proportional
Positive Output
Fixed, Adjustable
1.5W
300µA
Through Hole
0V
5kV
700mV
12V
G Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account