0
0 개 품목₩0

High Voltage DC / DC Converters :

218개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2565533
Each
1+₩566,362
Proportional
Negative Output
Adjustable
500mW
100µA
Through Hole
0V
-5kV
700mV
5V
Q Series
2565521

RoHS

Each
1+₩346,223
Proportional
Positive Output
Adjustable
500mW
333µA
Through Hole
0V
1.5kV
700mV
5V
Q Series
2565411

RoHS

Each
1+₩220,568
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
5V
AH Series
4226734

RoHS

Each
1+₩223,574
5+₩216,862
10+₩210,166
Proportional
Positive Output
Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2565449

RoHS

Each
1+₩533,449
5+₩525,444
Regulated
Positive Output
Programmable
1W
2mA
Through Hole
0V
500V
11.5V
15.5V
CA Series
2748407

RoHS

Each
1+₩206,336
5+₩203,249
10+₩200,144
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2565425

RoHS

Each
1+₩440,342
5+₩433,740
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
2565452

RoHS

Each
1+₩515,832
5+₩508,096
Regulated
Positive Output
Programmable
1W
1mA
Through Hole
0V
1kV
11.5V
15.5V
CA Series
2748409

RoHS

Each
1+₩211,363
5+₩208,196
10+₩205,029
Proportional
Positive Output
Fixed, Adjustable
1.5W
600µA
Through Hole
0V
2.5kV
0V
12V
G Series
2748389

RoHS

Each
1+₩369,782
5+₩364,236
10+₩358,689
Proportional
Positive Output
Fixed, Adjustable
3W
1mA
Through Hole
0V
3kV
0V
15V
E Series
2748397

RoHS

Each
1+₩344,729
5+₩339,560
10+₩334,393
Proportional
Positive Output
Fixed, Adjustable
10W
3.3mA
Through Hole
0V
3kV
0V
15V
F Series
2748393

RoHS

Each
1+₩369,782
5+₩364,236
10+₩358,689
Proportional
Positive Output
Fixed, Adjustable
3W
430µA
Through Hole
0V
7kV
0V
15V
E Series
3220717

RoHS

Each
1+₩1,208,378
Regulated
Positive Output
Programmable
30W
30mA
Through Hole
0V
1kV
22V
30V
HRL30 Series
2565487

RoHS

Each
1+₩194,960
5+₩192,029
10+₩189,114
Proportional
Positive Output
Adjustable
500mW
5mA
Through Hole
0V
100V
700mV
5V
Q Series
2748392

RoHS

Each
1+₩284,459
5+₩280,189
10+₩275,919
Proportional
Positive Output
Fixed, Adjustable
3W
500µA
Through Hole
0V
6kV
0V
15V
E Series
2565355

RoHS

Each
1+₩206,605
5+₩203,500
10+₩200,413
Proportional
Positive Output
Adjustable
1W
2mA
Through Hole
0V
500V
700mV
5V
A Series
3790254

RoHS

Each
1+₩1,239,433
Regulated
Negative Output
Programmable
30W
15mA
Through Hole
0V
2kV
22V
30V
HRL30 Series
2565496

RoHS

Each
1+₩238,292
5+₩234,604
10+₩229,934
Proportional
Positive Output
Adjustable
500mW
1.667mA
Through Hole
0V
300V
700mV
12V
Q Series
2565494

RoHS

Each
1+₩194,960
5+₩192,029
10+₩189,114
Proportional
Positive Output
Adjustable
500mW
2mA
Through Hole
0V
250V
700mV
12V
Q Series
2565381

RoHS

Each
1+₩203,626
5+₩200,570
10+₩197,513
Proportional
Positive Output
Fixed, Adjustable
1W
2mA
Surface Mount
0V
500V
700mV
5V
AG Series
2565442

RoHS

Each
1+₩508,300
5+₩500,674
Regulated
Negative Output
Programmable
1W
5mA
Through Hole
0V
-200V
11.5V
15.5V
CA Series
2565504

RoHS

Each
1+₩238,292
5+₩234,715
10+₩231,138
Proportional
Positive Output
Adjustable
500mW
1mA
Through Hole
0V
500V
700mV
5V
Q Series
2565409

RoHS

Each
1+₩231,485
5+₩228,018
10+₩224,535
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
12V
AH Series
2565361

RoHS

Each
1+₩251,528
5+₩247,762
10+₩243,979
Proportional
Positive Output
Adjustable
1W
1mA
Through Hole
0V
1kV
700mV
12V
A Series
4335658

RoHS

Each
1+₩1,506,890
Regulated
Positive Output
Programmable
30W
10mA
Through Hole
0V
3kV
22V
30V
HRL30 Series
218개 품목 1-25개
9 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account