0
0 개 품목₩0

High Voltage DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
2748388

RoHS

Each
1+₩231,590
5+₩228,115
10+₩224,638
Proportional
Positive Output
Fixed, Adjustable
3W
2mA
Through Hole
0V
1.5kV
0V
12V
E Series
2748393

RoHS

Each
1+₩328,912
5+₩323,979
10+₩319,045
Proportional
Positive Output
Fixed, Adjustable
3W
430µA
Through Hole
0V
7kV
0V
15V
E Series
2748392

RoHS

Each
1+₩259,860
5+₩256,380
Proportional
Positive Output
Fixed, Adjustable
3W
500µA
Through Hole
0V
6kV
0V
15V
E Series
2748387

RoHS

Each
1+₩245,228
5+₩241,555
10+₩237,869
Proportional
Dual Output
Fixed, Adjustable
3W
3mA
Through Hole
0V
500V
0V
12V
E Series
2748389

RoHS

Each
1+₩328,912
5+₩323,979
10+₩319,045
Proportional
Positive Output
Fixed, Adjustable
3W
1mA
Through Hole
0V
3kV
0V
15V
E Series
2748385

RoHS

Each
1+₩208,241
5+₩205,116
10+₩201,990
Proportional
Positive Output
Fixed, Adjustable
3W
15mA
Through Hole
0V
200V
0V
12V
E Series
2748390

RoHS

Each
1+₩241,331
5+₩237,715
10+₩234,085
Proportional
Positive Output
Fixed, Adjustable
3W
750µA
Through Hole
0V
4kV
0V
15V
E Series
2748391

RoHS

Each
1+₩241,331
5+₩237,715
10+₩234,085
Proportional
Positive Output
Fixed, Adjustable
3W
600µA
Through Hole
0V
5kV
0V
15V
E Series
2748386

RoHS

Each
1+₩221,877
5+₩218,556
10+₩215,220
Proportional
Positive Output
Fixed, Adjustable
3W
3mA
Through Hole
0V
1kV
0V
12V
E Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account