"MURATA POWER SOLUTIONS"의 검색 결과4
모든 필터
모두 펼치기
제조업체
(4)
Power Supply Applications
(1)
(3)
DC / DC Converter Type
(1)
Input Ratio
(3)
(1)
Output Power Max
(1)
(3)
No. of Outputs
(4)
Output Voltage - Output 1
(3)
(1)
Output Current - Output 1
(1)
(1)
(2)
Output Regulation
(4)
Isolation Voltage
(3)
Input Voltage DC Nom
(1)
(3)
포장
(3)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩610,273 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩67,099 | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | |||||
Each | 1+₩665,107 | Railway | - | 10:1 | 300W | 1 Output | 12V | 25A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||
Each | 1+₩676,408 | Railway | - | 10:1 | 300W | 1 Output | 24V | 12.5A | - | - | Regulated | 4.25kV | 110V | Fixed, Adjustable | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | ||||||