0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816120

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816111

RoHS

Each
1+₩70,068
5+₩63,061
10+₩59,325
50+₩55,120
100+₩51,383
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816115

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816118

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816119

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816110

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816113

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816117

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816121

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816114

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
2816112

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816116

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
4kV
110V
Fixed
60mm
25mm
113mm
40V
160V
RSD-30 Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account