0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816107

RoHS

Each
1+₩231,925
5+₩208,733
10+₩196,363
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816104

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816091

RoHS

Each
1+₩237,986
5+₩214,187
10+₩201,494
Railway
Enclosed
2:1
271W
1 Output
24V
11.3A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816099

RoHS

Each
1+₩240,278
5+₩216,250
10+₩203,435
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816090

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
270W
1 Output
12V
22.5A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816106

RoHS

Each
1+₩194,755
5+₩185,543
10+₩179,130
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816100

RoHS

Each
1+₩198,574
5+₩189,181
10+₩180,817
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816095

RoHS

Each
1+₩194,755
5+₩177,352
10+₩177,340
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816094

RoHS

Each
1+₩194,683
5+₩177,352
10+₩177,340
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816109

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816102

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816101

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
2816105

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816103

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
4kV
36V
Fixed
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
2816093

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
210W
1 Output
5V
42A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816096

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
48V
Fixed
96.5mm
40mm
216mm
33.6V
62.4V
RSD-300 Series
2816108

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
4kV
72V
Fixed
96.5mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
2816092

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
274W
1 Output
48V
5.7A
4kV
24V
Fixed
96.5mm
40mm
216mm
16.8V
31.2V
RSD-300 Series
2816098

RoHS

Each
1+₩194,755
5+₩185,543
10+₩177,340
Railway
Enclosed
2:1
300W
1 Output
12V
25A
4kV
110V
Fixed
96.5mm
40mm
216mm
67.2V
143V
RSD-300 Series
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account