0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

22개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3260089

RoHS

Each
1+₩60,658
5+₩59,182
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260084

RoHS

Each
1+₩57,477
5+₩55,970
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260085

RoHS

Each
1+₩57,477
5+₩55,970
ITE
Module
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260090

RoHS

Each
1+₩60,658
5+₩59,182
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260087

RoHS

Each
1+₩57,477
5+₩55,970
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260086

RoHS

Each
1+₩57,477
5+₩55,970
ITE
Module
4:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260096

RoHS

Each
1+₩57,477
5+₩55,970
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3260088

RoHS

Each
1+₩57,477
5+₩55,970
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260098

RoHS

Each
1+₩64,300
5+₩61,727
10+₩60,653
50+₩59,182
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3369518

RoHS

Each
1+₩73,412
5+₩72,649
10+₩71,886
50+₩66,594
ITE
Module
2:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3369516

RoHS

Each
1+₩68,014
5+₩66,594
ITE
Module
2:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3369517

RoHS

Each
1+₩72,087
5+₩69,212
10+₩68,008
50+₩66,594
ITE
Module
2:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3260101

RoHS

Each
1+₩64,300
5+₩61,727
10+₩60,653
50+₩59,182
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3369521

RoHS

Each
1+₩75,456
5+₩72,433
10+₩71,172
50+₩69,783
ITE
Module
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3260091

RoHS

Each
1+₩60,658
5+₩59,182
ITE
Module
4:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3260097

RoHS

Each
1+₩57,477
5+₩55,970
ITE
Module
4:1
6W
1 Output
48V
125mA
-
-
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3369519

RoHS

Each
1+₩77,010
5+₩76,176
10+₩75,341
50+₩69,783
ITE
Module
2:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3369520

RoHS

Each
1+₩77,010
5+₩76,176
10+₩75,341
50+₩69,783
ITE
Module
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3260095

RoHS

Each
1+₩60,917
5+₩58,487
10+₩57,470
50+₩55,970
ITE
Module
4:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
3369514

RoHS

Each
1+₩72,087
5+₩69,212
10+₩68,008
50+₩66,594
ITE
Module
2:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3369515

RoHS

Each
1+₩72,087
5+₩69,212
10+₩68,008
50+₩66,594
ITE
Module
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
110V
Fixed
34mm
26.5mm
53mm
80V
160V
TMDC 06H Series
3260099

RoHS

Each
1+₩64,300
5+₩61,727
10+₩60,653
50+₩59,182
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
Fixed
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
22개 품목 1-22개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account