0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

24개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813140

RoHS

Each
1+₩172,046
Railway
Module
4:1
40W
1 Output
24V
1.67A
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813146

RoHS

Each
1+₩244,813
Railway
Module
4:1
40W
1 Output
12V
3.33A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813117

RoHS

Each
1+₩184,441
Railway
Module
4:1
20W
1 Output
5V
4A
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813142

RoHS

Each
1+₩237,924
5+₩228,507
Railway
Module
4:1
40W
1 Output
12V
3.33A
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813120

RoHS

Each
1+₩175,524
Railway
Module
4:1
20W
1 Output
24V
833mA
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813121

RoHS

Each
1+₩186,866
Railway
Module
4:1
20W
1 Output
5V
4A
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813148

RoHS

Each
1+₩244,813
Railway
Module
4:1
40W
1 Output
24V
1.67A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813122

RoHS

Each
1+₩177,972
Railway
Module
4:1
20W
1 Output
12V
1.67A
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813141

RoHS

Each
1+₩241,489
Railway
Module
4:1
40W
1 Output
5V
8A
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813145

RoHS

Each
1+₩266,798
5+₩257,211
Railway
Module
4:1
40W
1 Output
5V
8A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813124

RoHS

Each
1+₩186,781
5+₩179,313
10+₩177,972
Railway
Module
4:1
20W
1 Output
24V
833mA
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813138

RoHS

Each
1+₩235,837
5+₩226,441
Railway
Module
4:1
40W
1 Output
12V
3.33A
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813139

RoHS

Each
1+₩235,837
5+₩226,441
Railway
Module
4:1
40W
1 Output
15V
2.67A
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813118

RoHS

Each
1+₩184,276
5+₩176,912
10+₩175,524
Railway
Module
4:1
20W
1 Output
12V
1.67A
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813123

RoHS

Each
1+₩199,433
5+₩194,194
10+₩188,954
Railway
Module
4:1
20W
1 Output
15V
1.33A
2.25kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 20WIR Series
2813126

RoHS

Each
1+₩203,161
5+₩201,506
10+₩199,851
Railway
Module
4:1
20W
1 Output
12V
1.67A
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813137

RoHS

Each
1+₩248,877
5+₩239,400
Railway
Module
4:1
40W
1 Output
5V
8A
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813147

RoHS

Each
1+₩254,492
5+₩244,813
Railway
Module
4:1
40W
1 Output
15V
2.67A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813125

RoHS

Each
1+₩208,271
5+₩199,951
10+₩198,343
Railway
Module
4:1
20W
1 Output
5V
4A
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813128

RoHS

Each
1+₩198,109
5+₩190,190
10+₩188,573
Railway
Module
4:1
20W
1 Output
24V
833mA
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813119

RoHS

Each
1+₩175,524
Railway
Module
4:1
20W
1 Output
15V
1.33A
2.25kV
24V
Fixed
103mm
26.1mm
57.2mm
9V
36V
TEQ 20WIR Series
2813127

RoHS

Each
1+₩211,035
5+₩205,616
10+₩200,196
Railway
Module
4:1
20W
1 Output
15V
1.33A
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813144

RoHS

Each
1+₩237,924
5+₩228,507
Railway
Module
4:1
40W
1 Output
24V
1.67A
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
2813143

RoHS

Each
1+₩254,650
5+₩247,921
10+₩241,191
Railway
Module
4:1
40W
1 Output
15V
2.67A
3kV
48V
Fixed
103mm
26.1mm
57.2mm
18V
75V
TEQ 40WIR Series
24개 품목 1-24개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account