0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

12개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816173

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816176

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816178

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816181

RoHS

Each
1+₩62,317
5+₩56,086
10+₩52,762
50+₩52,726
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816179

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816177

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816174

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
2816180

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816175

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
12V
Fixed
97mm
36mm
99mm
9.2V
18V
SD-25 Series
1254990

RoHS

Each
1+₩66,563
5+₩63,861
10+₩63,004
ITE
-
2:1
30W
1 Output
5V
6A
-
24V
Fixed
82mm
35mm
99mm
18V
36V
SDS-030B Series
1254992

RoHS

Each
1+₩52,903
5+₩50,756
10+₩50,076
ITE
-
2:1
30W
1 Output
24V
1.3A
-
24V
Fixed, Adjustable
82mm
35mm
99mm
18V
36V
SDS-030B Series
1254991

RoHS

Each
1+₩52,903
5+₩50,756
10+₩50,076
ITE
-
2:1
30W
1 Output
12V
2.5A
-
24V
Fixed, Adjustable
82mm
35mm
99mm
18V
36V
SDS-030B Series
12개 품목 1-12개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account