0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

36개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3260105

RoHS

Each
1+₩74,520
5+₩71,537
10+₩70,293
50+₩68,907
ITE
Module
4:1
10W
1 Output
24V
416mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260102

RoHS

Each
1+₩70,303
5+₩68,907
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260107

RoHS

Each
1+₩77,873
5+₩74,756
10+₩73,455
50+₩72,119
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260108

RoHS

Each
1+₩73,469
5+₩72,119
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260103

RoHS

Each
1+₩70,303
5+₩68,907
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
TMDC 10 Series
3260118

RoHS

Each
1+₩77,873
5+₩74,756
10+₩73,455
50+₩72,119
ITE
Module
4:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3248165

RoHS

Each
1+₩82,307
5+₩80,901
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3369527

RoHS

Each
1+₩89,102
5+₩88,195
10+₩87,288
50+₩80,878
ITE
Module
2:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3248162

RoHS

Each
1+₩82,307
5+₩80,901
ITE
Module
4:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248163

RoHS

Each
1+₩88,144
5+₩85,534
10+₩83,009
50+₩80,901
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248172

RoHS

Each
1+₩82,307
5+₩80,901
ITE
Module
4:1
10W
1 Output
48V
208mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248171

RoHS

Each
1+₩82,307
5+₩80,901
ITE
Module
4:1
10W
1 Output
24V
418mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248164

RoHS

Each
1+₩82,307
5+₩80,901
ITE
Module
4:1
10W
1 Output
24V
418mA
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248170

RoHS

Each
1+₩82,307
5+₩80,901
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248174

RoHS

Each
1+₩94,954
5+₩92,101
10+₩89,237
50+₩85,441
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248159

RoHS

Each
1+₩85,661
5+₩84,225
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248167

RoHS

Each
1+₩95,109
5+₩93,205
10+₩91,355
50+₩87,744
ITE
Module
4:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248168

RoHS

Each
1+₩85,661
5+₩84,225
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
DTE10 Series
3248166

RoHS

Each
1+₩82,307
5+₩80,901
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3248160

RoHS

Each
1+₩91,766
5+₩89,049
10+₩86,420
50+₩84,225
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
24V
Fixed
34mm
22mm
79mm
9V
36V
DTE10 Series
3369524

RoHS

Each
1+₩82,091
5+₩80,878
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3260110

RoHS

Each
1+₩68,907
ITE
Module
4:1
10W
1 Output
5.1V
2A
-
-
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3260117

RoHS

Each
1+₩73,455
5+₩72,119
ITE
Module
4:1
10W
2 Output
15V
333mA
-15V
333mA
Regulated
3kV
48V
Fixed
34mm
22mm
79mm
18V
75V
TMDC 10 Series
3369530

RoHS

Each
1+₩95,823
5+₩93,333
10+₩90,843
50+₩87,446
ITE
Module
2:1
10W
2 Output
24V
208mA
-24V
208mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
3369528

RoHS

Each
1+₩90,397
5+₩86,778
10+₩85,268
50+₩84,090
ITE
Module
2:1
10W
2 Output
12V
416mA
-12V
416mA
Regulated
3kV
110V
Fixed
34mm
22mm
79mm
80V
160V
TMDC 10H Series
36개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account