0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

5개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4469444

RoHS

Each
1+₩335,341
ITE
Module
300W
1 Output
24.5VDC
12.5A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
4469445

RoHS

Each
1+₩360,787
ITE
Module
360W
1 Output
24.5VDC
15A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD360-UW Series
4469441

RoHS

Each
1+₩293,164
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
4469443

RoHS

Each
1+₩293,164
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
190mm
18V
106V
RMOD300-UW Series
4469442

RoHS

Each
1+₩357,674
ITE
Module
300W
1 Output
13.7VDC
22A
Regulated
2.25kV
80V
Fixed
76mm
44mm
300.8mm
18V
106V
RMOD300-UW Series
5개 품목 1-5개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account