0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

42개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816120

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816154

RoHS

Each
1+₩119,932
5+₩107,939
10+₩103,213
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
48V
Fixed
110mm
50mm
199mm
36V
72V
SD-150 Series
2816137

RoHS

Each
1+₩437,967
ITE
Enclosed
4:1
960W
1 Output
24V
40A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
1299033

RoHS

Each
1+₩37,679
5+₩33,911
10+₩31,901
50+₩29,641
100+₩27,631
가격 더 알아보기
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
2816160

RoHS

Each
1+₩22,011
ITE
Enclosed
2:1
15W
1 Output
5V
3A
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
2816130

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816146

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
2816131

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816118

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816119

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816206

RoHS

Each
1+₩47,391
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
1254993

RoHS

Each
1+₩78,713
ITE
SIP
2:1
35W
1 Output
12V
2.5A
-
48V
Fixed, Adjustable
-
-
-
36V
72V
SDS-035C Series
2816181

RoHS

Each
1+₩62,317
5+₩56,086
10+₩52,762
50+₩52,726
ITE
Enclosed
2:1
25W
1 Output
5V
5A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816121

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816159

RoHS

Each
1+₩22,011
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
1.5kV
48V
Fixed
51mm
28mm
78mm
36V
72V
SD-15 Series
2816179

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816180

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
1.5kV
48V
Fixed
97mm
36mm
99mm
36V
72V
SD-25 Series
2816208

RoHS

Each
1+₩47,391
ITE
Enclosed
2:1
50W
1 Output
5V
10A
1.5kV
48V
Fixed
97mm
38mm
159mm
36V
72V
SD-50 Series
3795864

RoHS

Each
1+₩165,175
5+₩160,548
10+₩155,920
50+₩146,776
-
Enclosed
2:1
100W
1 Output
12V
8.5A
1.5kV
48V
Fixed, Adjustable
95mm
38mm
198mm
36V
72V
TZL 100 Series
4698030

RoHS

Each
1+₩437,967
ITE
Module
4:1
720W
1 Output
12V
60A
2kV
-
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816198

RoHS

Each
1+₩235,829
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816138

RoHS

Each
1+₩437,967
ITE
Enclosed
4:1
1.08kW
1 Output
48V
21A
2kV
48V
Fixed
127mm
41mm
295mm
19V
72V
SD-1000 Series
2816199

RoHS

Each
1+₩230,246
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816187

RoHS

Each
1+₩170,373
5+₩155,647
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816145

RoHS

Each
1+₩58,845
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
48V
Fixed
98mm
38mm
199mm
36V
72V
SD-100 Series
42개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account