0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

111개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1299028

RoHS

Each
1+₩34,798
5+₩31,318
10+₩29,462
50+₩24,637
100+₩22,967
가격 더 알아보기
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
2816120

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
20W
1 Output
3.3V
6A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2579448

RoHS

Each
1+₩97,062
5+₩96,129
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
48V
Fixed
63.8mm
25.6mm
112mm
18V
75V
TMDC 40 Series
1183940

RoHS

Each
1+₩50,563
5+₩48,511
10+₩47,860
ITE
-
2:1
41W
1 Output
13.6V
3A
-
-
Regulated
-
-
Fixed
60mm
49mm
90mm
18V
32V
5060 Series
1183942

RoHS

Each
1+₩112,348
5+₩107,788
10+₩106,342
ITE
-
2:1
81W
1 Output
13.2V
6A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
3248190

RoHS

Each
1+₩56,124
5+₩54,440
10+₩53,567
ITE
Module
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
2816158

RoHS

Each
1+₩22,444
5+₩22,011
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1183945

RoHS

Each
1+₩105,358
5+₩101,082
10+₩99,726
ITE
-
2:1
81W
1 Output
24V
3A
-
-
Regulated
-
-
Fixed
119mm
46mm
135mm
18V
32V
8862 Series
2816130

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816131

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
48V
Fixed
60mm
25mm
128mm
18V
72V
RSD-60 Series
2816118

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816119

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816176

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816178

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2643359

RoHS

Each
1+₩110,923
5+₩107,598
10+₩104,273
50+₩99,825
ITE
Module
4:1
40W
1 Output
12V
3.33A
-
-
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE40 Series
3248208

RoHS

Each
1+₩72,678
5+₩71,311
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
48V
Fixed
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
1772246

RoHS

Each
1+₩294,561
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
48V
Fixed
65mm
35.7mm
98mm
18V
75V
TEP 150WI Series
2643360

RoHS

Each
1+₩110,923
5+₩107,598
10+₩104,273
50+₩99,825
ITE
Module
4:1
40W
1 Output
24V
1.67A
-
-
Regulated
3kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
DTE40 Series
2813130

RoHS

Each
1+₩880,561
Railway
Module
4:1
300W
1 Output
24V
12.5A
-
-
-
3kV
48V
Fixed
152.4mm
38.6mm
101.6mm
18V
75V
TEQ 300WIR Series
2816204

RoHS

Each
1+₩47,391
ITE
Enclosed
2:1
50W
1 Output
24V
2.1A
-
-
-
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
2816203

RoHS

Each
1+₩47,391
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
24V
Fixed
97mm
38mm
159mm
18V
36V
SD-50 Series
3795856

RoHS

Each
1+₩129,736
5+₩125,771
10+₩121,805
50+₩114,658
-
Enclosed
2:1
60W
1 Output
12V
5A
-
-
-
1.5kV
24V
Fixed, Adjustable
95mm
38mm
159mm
18V
36V
TZL
2579442

RoHS

Each
1+₩85,186
5+₩85,078
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
Fixed
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
2816121

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
5V
6A
-
-
-
4kV
48V
Fixed
60mm
25mm
113mm
18V
72V
RSD-30 Series
2816177

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
111개 품목 1-25개
5 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account