0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

29개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2504824

RoHS

Each
1+₩667,404
5+₩642,471
Railway
Module
4:1
240W
1 Output
24V
10A
3kV
110V
Fixed, Adjustable
61mm
33.8mm
85mm
43V
160V
TEP 200WIRCMF Series
2813146

RoHS

Each
1+₩244,813
Railway
Module
4:1
40W
1 Output
12V
3.33A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813135

RoHS

Each
1+₩1,045,210
Railway
Module
4:1
300W
1 Output
28V
10.8A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2813116

RoHS

Each
1+₩674,470
Railway
Module
4:1
200W
1 Output
48V
5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2813097

RoHS

Each
1+₩542,765
5+₩531,715
Railway
Module
4:1
100W
1 Output
12V
8.4A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813134

RoHS

Each
1+₩968,177
Railway
Module
4:1
300W
1 Output
24V
12.5A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2813106

RoHS

Each
1+₩669,577
5+₩656,186
Railway
Module
4:1
160W
1 Output
24V
7.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2363812

RoHS

Each
1+₩334,652
5+₩325,017
Railway
Module
4:1
150W
1 Output
12V
12.5A
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2363813

RoHS

Each
1+₩325,017
Railway
Module
4:1
150W
1 Output
15V
10A
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2363814

RoHS

Each
1+₩325,017
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
2.25kV
110V
Fixed
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2363816

RoHS

Each
1+₩334,652
5+₩325,017
Railway
Module
4:1
150W
1 Output
48V
3.2A
2.25kV
110V
Fixed, Adjustable
65mm
35.7mm
98mm
43V
160V
TEP 150WI Series
2813136

RoHS

Each
1+₩968,177
Railway
Module
4:1
300W
1 Output
48V
6.3A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2813105

RoHS

Each
1+₩669,577
5+₩656,186
Railway
Module
4:1
160W
1 Output
12V
15A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813148

RoHS

Each
1+₩244,813
Railway
Module
4:1
40W
1 Output
24V
1.67A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813145

RoHS

Each
1+₩266,798
5+₩257,211
Railway
Module
4:1
40W
1 Output
5V
8A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813100

RoHS

Each
1+₩581,672
5+₩570,039
Railway
Module
4:1
100W
1 Output
48V
2.1A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813099

RoHS

Each
1+₩581,672
5+₩570,039
Railway
Module
4:1
100W
1 Output
28V
3.6A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813107

RoHS

Each
1+₩669,577
5+₩656,186
Railway
Module
4:1
160W
1 Output
28V
6.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
2813126

RoHS

Each
1+₩203,161
5+₩201,506
10+₩199,851
Railway
Module
4:1
20W
1 Output
12V
1.67A
2.25kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 20WIR Series
2813098

RoHS

Each
1+₩581,672
5+₩570,039
Railway
Module
4:1
100W
1 Output
24V
4.2A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
2813114

RoHS

Each
1+₩674,470
Railway
Module
4:1
200W
1 Output
24V
10A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2813133

RoHS

Each
1+₩968,177
Railway
Module
4:1
300W
1 Output
12V
25A
3kV
110V
Fixed, Adjustable
152.4mm
38.6mm
101.6mm
43V
160V
TEQ 300WIR Series
2813147

RoHS

Each
1+₩254,492
5+₩244,813
Railway
Module
4:1
40W
1 Output
15V
2.67A
3kV
110V
Fixed
103mm
26.1mm
57.2mm
43V
160V
TEQ 40WIR Series
2813113

RoHS

Each
1+₩733,934
5+₩719,256
Railway
Module
4:1
200W
1 Output
12V
20A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
2813115

RoHS

Each
1+₩733,934
5+₩719,256
Railway
Module
4:1
200W
1 Output
28V
8.5A
2.25kV
110V
Fixed, Adjustable
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
29개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account