0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2816136

RoHS

Each
1+₩485,461
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816171

RoHS

Each
1+₩144,868
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816149

RoHS

Each
1+₩62,240
5+₩59,247
10+₩57,326
ITE
Enclosed
2:1
100W
1 Output
24V
4.2A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2816156

RoHS

Each
1+₩82,409
5+₩78,470
10+₩75,760
ITE
Enclosed
2:1
151W
1 Output
24V
6.3A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
2816196

RoHS

Each
1+₩246,215
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816191

RoHS

Each
1+₩164,660
5+₩153,866
10+₩151,519
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
2816135

RoHS

Each
1+₩461,046
5+₩439,144
ITE
Enclosed
2:1
960W
1 Output
24V
40A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816190

RoHS

Each
1+₩164,660
5+₩156,939
10+₩151,519
ITE
Enclosed
2:1
350W
1 Output
12V
27.5A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
2816134

RoHS

Each
1+₩461,046
5+₩439,144
ITE
Enclosed
2:1
720W
1 Output
12V
60A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
2816170

RoHS

Each
1+₩130,294
5+₩126,791
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816169

RoHS

Each
1+₩131,964
5+₩126,791
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816148

RoHS

Each
1+₩62,172
5+₩59,247
10+₩57,326
ITE
Enclosed
2:1
102W
1 Output
12V
8.5A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2816195

RoHS

Each
1+₩248,487
5+₩236,669
10+₩229,302
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816194

RoHS

Each
1+₩248,487
5+₩236,669
10+₩229,302
ITE
Enclosed
2:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816172

RoHS

Each
1+₩137,715
5+₩126,791
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816150

RoHS

Each
1+₩62,240
5+₩59,247
10+₩57,326
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
2816193

RoHS

Each
1+₩164,660
5+₩151,519
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
2816192

RoHS

Each
1+₩164,509
5+₩156,939
10+₩151,519
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
1255001

RoHS

Each
1+₩161,415
5+₩155,750
10+₩150,531
50+₩143,327
ITE
SIP
2:1
100W
1 Output
24V
4.2A
-
96V
Fixed, Adjustable
95mm
38mm
198mm
72V
144V
SDS-100D Series
19개 품목 1-19개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account