0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813140

RoHS

Each
1+₩172,046
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
3795586

RoHS

Each
1+₩262,149
5+₩260,032
10+₩257,914
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
2.121kV
24V
Fixed
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
1254989

RoHS

Each
1+₩75,637
5+₩72,567
10+₩71,593
ITE
SIP
2:1
30W
1 Output
24V
1.3A
-
-
-
12V
Fixed, Adjustable
-
-
-
9.5V
18V
SDS-035A Series
1254994

RoHS

Each
1+₩105,486
5+₩101,205
10+₩99,848
ITE
SIP
2:1
60W
1 Output
12V
5A
-
-
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
1254995

RoHS

Each
1+₩105,486
5+₩101,205
10+₩99,848
ITE
SIP
2:1
60W
1 Output
24V
2.5A
-
-
-
12V
Fixed, Adjustable
38mm
95mm
159mm
9.5V
18V
SDS-060A Series
2813138

RoHS

Each
1+₩235,837
5+₩226,441
Railway
Module
4:1
40W
1 Output
12V
3.33A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813139

RoHS

Each
1+₩235,837
5+₩226,441
Railway
Module
4:1
40W
1 Output
15V
2.67A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2813137

RoHS

Each
1+₩248,877
5+₩239,400
Railway
Module
4:1
40W
1 Output
5V
8A
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
1254988

RoHS

Each
1+₩52,903
5+₩50,756
10+₩50,076
ITE
-
2:1
30W
1 Output
5V
6A
-
-
-
12V
Fixed, Adjustable
-
-
-
9.5V
18V
SDS-030A Series
9개 품목 1-9개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account