0
0 개 품목₩0

Isolated Chassis Mount DC / DC Converters :

173개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1299028

RoHS

Each
1+₩34,798
5+₩31,318
10+₩29,462
50+₩24,637
100+₩22,967
가격 더 알아보기
ITE
Enclosed
2:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1772240

RoHS

Each
1+₩294,561
ITE & Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2579444

RoHS

Each
1+₩95,003
5+₩94,040
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
2.5kV
24V
Fixed
63.8mm
25.6mm
112mm
9V
36V
TMDC 40 Series
2813140

RoHS

Each
1+₩172,046
Railway
Module
4:1
40W
1 Output
24V
1.67A
-
-
-
3kV
24V
Fixed
103mm
26.1mm
57.2mm
9.5V
36V
TEQ 40WIR Series
2536950

RoHS

Each
1+₩123,770
5+₩94,750
ITE
Module
4:1
40W
1 Output
5.1V
8A
-
-
Regulated
3kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
DTE40 Series
3260089

RoHS

Each
1+₩60,658
5+₩59,182
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
Fixed
34mm
26.5mm
53mm
9V
36V
TMDC 06 Series
3248178

RoHS

Each
1+₩56,124
5+₩54,440
10+₩53,567
ITE
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2816122

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
2816111

RoHS

Each
1+₩70,068
5+₩63,061
10+₩59,325
50+₩55,120
100+₩51,383
Railway
Enclosed
4:1
30W
1 Output
24V
1.25A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816158

RoHS

Each
1+₩22,444
5+₩22,011
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
51mm
28mm
78mm
18V
36V
SD-15 Series
1772241

RoHS

Each
1+₩294,561
ITE & Railway
Module
4:1
150W
1 Output
24V
6.3A
-
-
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
2579436

RoHS

Each
1+₩84,811
5+₩83,641
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816123

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
24V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
3248176

RoHS

Each
1+₩57,751
5+₩56,023
10+₩54,982
ITE
Module
4:1
15W
2 Output
12V
630mA
-12V
630mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
1772242

RoHS

Each
1+₩294,561
Railway
Module
4:1
150W
1 Output
28V
5.4A
-
-
-
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772239

RoHS

Each
1+₩304,252
5+₩294,561
ITE & Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
Regulated
2.25kV
24V
Fixed
65mm
35.7mm
98mm
9V
36V
TEP 150WI Series
1772228

RoHS

Each
1+₩176,316
5+₩176,314
10+₩173,445
50+₩166,955
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
24V
Fixed
61mm
12.7mm
48.26mm
9V
36V
TEP 75WI Series
2643374

RoHS

Each
1+₩138,176
5+₩134,030
10+₩129,885
50+₩124,352
ITE
Module
4:1
60W
1 Output
48V
1.25A
-
-
-
2.5kV
24V
Fixed
67.8mm
38mm
112mm
9V
36V
DTE60 Series
2579437

RoHS

Each
1+₩84,811
5+₩83,641
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
Fixed
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
2816110

RoHS

Each
1+₩49,861
Railway
Enclosed
4:1
30W
1 Output
12V
2.5A
-
-
-
4kV
24V
Fixed
60mm
25mm
113mm
9V
36V
RSD-30 Series
2816125

RoHS

Each
1+₩63,337
Railway
Enclosed
4:1
60W
1 Output
5V
12A
-
-
-
4kV
24V
Fixed
60mm
25mm
128mm
9V
36V
RSD-60 Series
3248177

RoHS

Each
1+₩57,751
5+₩56,023
10+₩54,982
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
24V
Fixed
31.4mm
19.4mm
76.2mm
9V
36V
DTJ15 Series
2816176

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
12V
2.1A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816178

RoHS

Each
1+₩37,958
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
97mm
36mm
99mm
18V
36V
SD-25 Series
2816064

RoHS

Each
1+₩110,503
Railway
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
4kV
24V
Fixed
68mm
36mm
161mm
16.8V
31.2V
RSD-100 Series
173개 품목 1-25개
7 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account